MagniV S12ZVM for Sensorless Motor Control

View table of contents ...  

imageThe S12ZVML-MINIBRDS12ZVML-MINIBRD board provides a low cost and easy to use motor control evaluation and development platform. The kit includes both the hardware and software needed to get your variable speed motor up and running quickly with the included software libraries and development tools. The S12ZVML-MINIBRD board features the S12 MagniV S12ZVM 16-bit MCU that integrates an automotive voltage regulator, a LIN physical interface and a gate driver unit able to drive up to six external MOSFETs.
The S12ZVML-MINIBRD is a small footprint board designed for 3-phase BLDC and PMSM sensorless motor control applications as well as DC applications requiring load switching and load current monitoring and can be controlled using LIN and FreeMASTER. An integral part of the S12ZVML-MINIBRD board support package is the application software which provides a complete reference implementation of a motor control application and takes advantage of the Automotive Math and Motor Control Library Set.
The S12ZVM family is part of the S12 MagniV portfolio of mixed-signal MCUs offering smart and optimized integration of high-voltage analog components. This family is built upon LL18UHV technology that combines highly reliable 180 nm non-volatile memory along with the integration of high-voltage analog components on a single piece of silicon. These high-voltage analog components are capable of withstanding the rigorous requirements of the automotive environment, which can occur during load dump conditions. The S12ZVM product family integrates an automotive voltage regulator operating between 3.5 and 40 volts, a LIN physical layer and a gate drive unit made of three low-side and three high-side drivers to control up to six external MOSFETs.
Webinars
Want to learn more about the MagniV?  Attend the following webinars!
Product Video
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comments
Anonymous