Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
The award-winning N9322C basic spectrum analyzer (BSA) defines a new generation of value-priced, general-purpose spectrum analyzers. It helps you quickly uncover key insights during RF design and troubleshooting through best-in-class RF performance. The N9322C won EDN’s “Hot 100” award in 2013.
The CC11xLDK-868-915 development kit provides a complete hardware performance testing and software development platform for TI's Sub-1 GHz Value Line. The development kit comes with a pre-programmed packet error rate test. RF range and robustness can be tested with different RF settings, and powerconsumption can be measured easily. This kit supports 868MHz and 915MHz. An extra Evaluation Module Kit (CC11XLEMK-433) is needed to evaluate 433MHz.
Successful RoadTesters will be invited to blog on the Test & Measurement area in addition to providing the standard RoadTest review of the products. Blogs should incorporate videos and images whenever possible. The winner will be announced on Monday, September 29, 2014 and a Grand Prize will be awarded shortly thereafter.