LPRS eRIC Development Kit

View table of contents ...  

eRIC Development KitThe eRIC Development Kit provides a platform for the complete test and evaluation of eRIC radio transceivers.
Features
  • Two eRIC4 (433MHz) or eRIC9 (868/915MHz) RF Transceiver modules
  • Two eRIC Development boards
  • Two matching antenna (400/900MHz) with SMA (Male) connectors
  • Two 9V Alkaline PP3 Batteries
  • Two USB Type A to Micro-B USB connector jump leads for connection to PC
  • One 'Wireless Mike' 4GB USB memory stick containing data sheets and software.
  • Using this kit together with the supplied 'easyRadio Companion' software, connection can be made to the eRIC modules allowing the default operating frequency (channels), RF power output, Over Air and Host serial communication rates to be and configured and changed. In addition, by using the free Texas Instrument (TI) 'Code Composer Studio' software, application programs can be compiled, downloaded and run.
Webinar
Join us for a webinar on August 14th entitled "Designing for the Internet of Things" featuring eRIC.  Click here for more information.
Product Video
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comment List
Anonymous