TI DK-TM4C129X Connected Development Kit

View table of contents ...  

imageTo conclude the Summer of Launchpads, we're once again proud to offer the TI TM4C129x Connected Development KitTI TM4C129x Connected Development Kit for a lucky RoadTester..
The TM4C129x Connected Development KitTM4C129x Connected Development Kit  is a versatile and feature-rich engineering platform that highlights the 120-MHz TM4C129XNCZAD ARM® Cortex™-M4 based microcontroller, including an integrated 10/100 Ethernet MAC + PHY as well as many other key features.
Features
  • Color LCD interface
  • USB 2.0 OTG | Host | Device port
  • TI wireless EM connection
  • BoosterPack and BoosterPack XL interfaces
  • Quad SSI-supported 512-Mbit Flash memory
  • MicroSD slot
  • Expansion interface headers: MCU high-speed USB ULPI port, Ethernet RMII and MII ports. External peripheral interface for memories, parallel peripherals, and other system functions.
The kit also includes an In-Circuit Debug Interface (ICDI) and extensive software offerings that provide libraries for key functions, source code examples, and important utilities to allow professional engineers to build and debug C code-based solutions quickly and efficiently in one of the several supported integrated development environments (IDEs), including Keil, Mentor Embedded, IAR Systems, and Code Composer Studio™.
What's Included
  • TM4C129x Connected Development Board
  • USB memory stick with TivaWare for C Series code base
  • Auto-retractable CAT-5 Ethernet cable
  • Two USB device cables
  • One USB OTG cable
  • Getting Started Guide
Product Video
Demonstration Video
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comment List
Anonymous