SIMPLE SWITCHER®: LM46002PWP EVM by TI

View table of contents ...  

imageThe Texas Instruments LM46002EVM evaluation moduleTexas Instruments LM46002EVM evaluation module helps designers evaluate the operation and performance of the LM46002 wide-input voltage Simple Switcher® buck regulator. The device offers configurability in a 1-V to 28-V output voltage, synchronous rectification and a 200-kHz to 2.2-MHz adjustable frequency range. It also offers external frequency synchronization, power good (PG) flag, and a precision enable to program undervoltage lockout (UVLO) and internal compensation. The LM46002EVM is configured for an output voltage of 3.3 V and a switching frequency of 500 kHz.
Features
  • Wide VIN range from 3.5V – 60V
  • 27 µA quiescent current in regulation
  • High light-load efficiency (DCM and PFM)
  • Meets EN55022/CISPR 22 EMI standards
  • Integrated Synchronous Rectification
  • Internal Compensation
Product Video
Webinar
Want to learn more about the LM46002PWP?  Click here to attend our Webinar on December 11th!
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future RoadTests.
RoadTest Reviews
Comments
Anonymous