Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
The Texas Instruments LM46002EVM evaluation moduleTexas Instruments LM46002EVM evaluation module helps designers evaluate the operation and performance of the LM46002 wide-input voltage Simple Switcher® buck regulator. The device offers configurability in a 1-V to 28-V output voltage, synchronous rectification and a 200-kHz to 2.2-MHz adjustable frequency range. It also offers external frequency synchronization, power good (PG) flag, and a precision enable to program undervoltage lockout (UVLO) and internal compensation. The LM46002EVM is configured for an output voltage of 3.3 V and a switching frequency of 500 kHz.