The Texas Instruments LM46002EVM evaluation moduleTexas Instruments LM46002EVM evaluation module helps designers evaluate the operation and performance of the LM46002 wide-input voltage Simple Switcher® buck regulator. The device offers configurability in a 1-V to 28-V output voltage, synchronous rectification and a 200-kHz to 2.2-MHz adjustable frequency range. It also offers external frequency synchronization, power good (PG) flag, and a precision enable to program undervoltage lockout (UVLO) and internal compensation. The LM46002EVM is configured for an output voltage of 3.3 V and a switching frequency of 500 kHz.
Features
Wide VIN range from 3.5V – 60V
27 µA quiescent current in regulation
High light-load efficiency (DCM and PFM)
Meets EN55022/CISPR 22 EMI standards
Integrated Synchronous Rectification
Internal Compensation
Product Video
You don't have permission to edit metadata of this video.
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being excluded from future RoadTests.
Top Comments
The video above is also quite informative and may answer some of your initial questions and perhaps help to formulate others for the webinar
this will make a great compare to the
Richtek EVB_RT7275GQW Evaluation Board