Keysight U1461A Insulation Resistance Tester

View table of contents ...  

Keysight U1461AThe U1450A and U1460A series insulation resistance testersU1450A and U1460A series insulation resistance testers are ideal for predictive and preventive maintenance measurement tasks in electrical and industrial applications. With their vast measurement capabilities, efficient automated report generation and high durability, you can accomplish more in a day's work with the Keysight U1450A and U1460A series insulation resistance testersKeysight U1450A and U1460A series insulation resistance testers. All five models are IP 67 certified and tested to withstand drops of up to three meters (10 feet), letting you carry out tests with full confidence even in harsh working conditions. What's more, you can perform various measurements (eg: measure voltage, current, continuity, capacitance etc) with the built-in digital multimeter. Adjust the test voltages from 10 V to 1.1 kV in 1 V steps to test unique applications and sensitive device under tests.
Key Features
  • Wireless insulation resistance testing via PC or iOS/Android based devices
  • Automatic test report generation
  • Measure up to 260 GΩ
  • Timed / PI / DAR test
  • Adjustable test output voltage from 10 V to 1.1 kV
  • 4.5 digit DMM with OLED display, basic (U1453A) and full featured (U1461A)
  • IP 67 rated, 3 meter (10 feet) drop proof
  • CAT III 1000 V / CAT IV 600 V
Product Videos
This video is unavailable.
This video is unavailable.
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future RoadTests.
RoadTest Reviews
Comments
Anonymous