A low-cost platform for prototyping products with the ARM® Cortex®-M3-based PSoC 5LP, with a unique snap-away Programmer and Debugger on the USB connector.
The CY8CKIT-059 PSoC 5LP Prototyping Kit features the CY8C5888LTI-LP097 device from the PSoC 5LP family. PSoC 5LP is the industry’s most integrated programmable SoC, combining high-precision and programmable analog and digital peripherals with an ARM® Cortex®-M3 CPU in a single chip. Process sensor signals with the 24-bit hardware DFB coprocessor, offload traditional CPU tasks to the CPLD-based Universal Digital Blocks and increase system performance with peripheral-to-peripheral DMA controller. Integrate high-precision custom 20-bit Analog Front Ends with the Programmable Analog Blocks including opamps, PGAs, filters, comparators, SAR and Delta-Sigma ADCs and the industry's best CapSense touch-sensing solution.
The kit provides access to all the PSoC 5LP device I/Os in a breadboard-compatible format. It features a micro-USB header for creating prototypes with Full Speed USB 2.0 connectivity. The kit is also designed with a unique snappable form-factor, allowing users to separate the USB connector with the KitProg Programmer and Debugger from the target board to use them independently. Once done with the prototype, you're still left with a handy SWD programmer!
The kit includes Cypress's KitProg Programmer and Debugger. KitProg can program and debug the target PSoC 5LP device via SWD when using PSoC Creator or PSoC Programmer. It supports bridging over USB-UART and USB-I2C interfaces and also provides access to Micrium µC/Probe to read and write memory on the target device. When snapped away, this tiny USB board can be used as a KitProg debugger with any PSoC 3, PSoC 4 or PSoC 5LP device. The KitProg firmware is provided as a bootloader image that can be upgraded to develop custom applications for it.
Contents
CY8CKIT-059 PSoC 5LP Prototyping Kit
Quick Start Guide
Webinar
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Terms & Conditions
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being excluded from future RoadTests.
I really like this chip. Worked with it in the Pioneer PSOC 4 kit and it was just awesome. Ended re-flashing the PSOC 5 debugger on the kit and playing with it versus the PSOC 4! Very excited about this board to say the least.
Hands down one of the most awesome chips out there IMO.
I absolutely agree! This past week, I've had chance in my spare time to play with the Cypress bluetooth low energy kit which is amazing and I have many projects that are going to benefit from it in the near future. The 5LP continues their trend for ease of use and configure ability and should lend itself to many interesting and fun uses!
Oooh, a very nice little board! I've played a bit with the PSoC 5LP using a SchmartBoard and it's a great part. I keep hoping that some day they'll document the digital routing so it will be possible to program PSoC 5LP using FLOSS tools. OTOH I have plenty of other projects to keep me busy until then