HARTING preLink® Ethernet Connection System

Table of contents

                                      
image
image

HARTING’s preLink® Ethernet connection system is unique as with a single termination a user can change between many types of connector styles (RJ45, M12 D or X-code, etc).

 

 

 

 

There are two major components of the HARTING preLink® systems:

image

 

 

  • The first component is the plug/socket and the second component is the termination cube.  The plug and sockets have many options including RJ45, M12 D & X-Code, PushPull, Han Modular, Han 3A.

 

  • The second component is the termination cube which contains eight IDC (Insulation Displacement Connection) contacts and fits into the entire preLink® plug and socket family. The termination cube can accept up to eight solid or stranded wires of different cross-sections. 

o   The termination process is a single step using the preLink® assembly tool.

 

o   An Ethernet cable, with the termination cube attached, can then be easily inserted into any of the preLink® plugs providing robust and reliable connection.

imageimageimageimage

 

In addition to quick and easy assembly process, the HARTING preLink® product line provides various additional benefits. Those benefits include:

  • Zero defect assembly process.
  • Capability to use 4 pair cable with a 2 pair connection system, the plugs and sockets have resistors for unused pairs, allowing customers to future proof their designs.

 

This kit will include:

  • 20 82 000 9901 – crimp tool
  • 20 82 000 0001 – termination cube
  • 20 82 000 0003 – termination cube
  • 20 82 101 0001 - extender
  • 20 82 501 0001 – keystone RJ45 jack
  • 09 45 851 0000 - DIN rail outlet with attached cover plates (09 45 851 0001)
  • 20 82 600 2002 – 0.2m patchcord ( terminated on both ends)
  • 20 82 631 1002 – 0.2m patchcord (terminated on one end)
  • 20 82 101 0010 – RJ45 connector
  • 20 82 001 0001 – RJ45 jack
  • 09 35 012 0311 – PushPull V14 bulkhead housing (metal)
  • 20 82 104 0001 – PushPull RJ45 plug (metal)
RoadTest Reviews
Comment List
Anonymous