DLP® NIRscan™ Nano Evaluation Module

View table of contents ...  

 

 

 

 

 

{tabbedtable} Tab LabelTab Content
About This RoadTest

Spectroscopy is a powerful technique for recognizing and characterizing physical materials through the variations in absorption or emission of different wavelengths of light by a sample. Spectrometers measure the variation of light absorption of materials. The DLP® NIRscan Nano™ EVM is a complete evaluation module to design a high performance, affordable near-infrared portable spectrometer.

 

This flexible tool contains everything a designer needs to start developing a DLP-based spectrometer right out of the box. DLP technology enables handheld spectral analyzers for use in the food, pharmaceutical, oil and gas, medical, security, and other emerging industries to deliver lab performance levels in the field. The EVM contains the DLP2010NIR digital micromirror device, DLPC150 digital controller, and DLPA2005 integrated power management components. This technology brings together a set of components providing an efficient and compelling spectroscopy system solution for:

 

  • Portable process analyzers
  • Ultra-mobile spectrometer

 

DLP based spectrometers replace the traditional linear array detector with a DMD for wavelength selection and a single point detector. By sequentially scanning through the columns (turning on specific columns of pixels) of the DMD, a particular wavelength of light is directed to the detector and captured.

image

TRADITIONAL VS DLP-BASED SPECTROMETER

 

 

DLP technology in Near-Infrared (NIR) spectroscopy provides the following advantages:

 

  • Higher performance through the use of a larger single point 1-mm detector in comparison to a linear
  • array with very small pixels.
  • Lower cost system through the use of single element detectors and low cost optics. The high resolution
  • DMD allows custom patterns to compensate for the optical distortion of each individual system.
  • Greater signal captured not only because of the larger entendue of the DMD compared to traditional
  • technologies, but also through the use of fast, flexible, and programmable patterns and spectral filters.
  • With programmable patterns, a DLP spectrometer can (1):
  • Vary the intensity of light to the detector by controlling the number of pixels in a column.
  • Vary the resolution of the system by controlling the width of the columns.
  • Use a set of Hadamard patterns that capture multiple wavelengths of light per pattern. Individual
  • wavelengths are then retrieved through a decoding procedure. Each pattern turns on 50% of the
  • DMD pixel at a time, directing much greater signal into the detector than the column scan
  • Use custom spectral filters to select specific wavelengths of interest

 

The DLP® NIRscan™ Nano EVM is a third-party implementation of the next generation DLP reference design to enable faster development cycles for mobile spectrometer applications.

 

 

Getting Started Video

Technical Description

The DLPNIRNANOEVM is a DLP NIRscan Nano evaluation module. It is a third party implementation of next generation DLP reference design to enable faster development cycles for mobile spectrometer applications.

 

The DLP NIRscan Nano is a compact battery operated evaluation module (EVM) for portable near infrared spectroscopy solutions. Featuring the DLP2010NIR digital micro mirror device (DMD), the NIRscan Nano supports Bluetooth low energy to enable mobile lab measurements for hand-held spectrometers.

 

The EVM incorporates the DLP2010NIR DMD, a diffraction grating and single element detector to replace expensive InGaAs linear array based detector designs. With its TI Tiva TM4C1297NCZAD processor, databases in the cloud can be leveraged through cellular networks for real time lab equivalent analytics which allow food or skin analysis and wearable health monitor solutions. Developers can also create their own data collection and analysis through innovative iOS and Android applications.

 

  • 854 x 480 pixel micro mirror array size and 5.4µm micro mirror pixel pitch
  • ±17° micro mirror tilt angle and 900 to 1700nm EVM wavelength
  • 10nm EVM spectral resolution and 6000:1 EVM signal to noise ratio (reflective head)
  • 2.88KHz EVM maximum scan speed
  • CC2564MODN Bluetooth low energy module for Bluetooth 4.0 connectivity
  • Reflective illumination module with two integrated infrared lamps
  • Microcontroller board, DLP controller board, detector board and DMD board
  • 1mm single pixel InGaAs non cooled detector
  • Collimating lenses, 885nm long wave pass filter, reflective diffraction grating & focusing lenses

 

The DLP NIRscan Nano EVM is a complete NIR spectrometer EVM using DLP technology. The EVM package includes:

1. Near-infrared optomechanical spectrometer engine optimized for 900 to 1700 nm wavelength range:

– Reflective illumination module with two integrated infrared lamps

– 1.8-mm × 0.025-mm input slit

– Collimating lenses

– 885-nm long wavepass filter

– Reflective diffraction grating

– Focusing lenses

– DLP2010NIR DMD (0.2-inch WVGA, 854 × 480 orthogonal pixel, NIR optimized)

– Collection optics

– 1-mm single-pixel InGaAs non-cooled detector

 

2. Electronics subsystem with the electronics consisting of four boards:

 

– Microcontroller board

• Tiva TM4C1297 microprocessor for system control operating at 120 MHz

• 32MB SDRAM for pattern storage

• Power management with Lithium-polymer or Lithium-ion battery charging circuits using bq24250

• CC2564MODN Bluetooth Low Energy module for Bluetooth 4.0 connectivity

• USB micro connector for USB connectivity

• microSD card slot for external data storage

• HDC1000 humidity and temperature sensor

 

– DLP controller board

• DLPC150 DLP controller

• DLPA2005 integrated power management circuit for DMD and DLP controller supplies

• Constant current lamp driver based on OPA567 and monitored by INA213

 

– Detector board

• Low-noise differential amplifier circuit

• ADS1255 30 kSPS analog-to-digital converter (ADC) with SPI

• TMP006 thermopile sensor for detector and ambient temperature measurement

• 1-mm non-cooled Hamamatsu G12180-010A InGaAs photodiode

 

– DMD board

• DLP2010NIR near-infrared digital micromirror device

Kit Contents
DLP® NIRscan™ Nano Evaluation Module

image

DLP® NIRscan™ Nano Evaluation Module

image

Front View

image

Rear View

image

Button Locations

image

LED Locations

RoadTest Winners

Thanks to everyone who applied. The supplier, Texas Instruments, selected the following applicants as winners:

 

Important Dates

Enrollment Begins: Nov 6 2016

 

Enrollment Ends: Dec 12, 2016

 

RoadTesters Selected: Jan 16, 2017

 

Submit to Trade Compliance: Jan 18, 2017

 

Product Shipped: Jan 19, 2017

 

RoadTesting Begins: Jan 26, 2017

 

Status Reminder/Update Email: Mar 13, 2017*

 

Submit Reviews By: March 27, 2017

 

* Status Reminder Email sent by element14 RoadTest Program staff

Terms and Conditions

DLP® NIRscan™ Nano Evaluation Module– RoadTest

Terms and Conditions

These are the terms and conditions which govern the DLP® NIRscan™ Nano Evaluation Module RoadTest contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

RoadTest: DLP® NIRscan™ Nano Evaluation Module(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on 15 December 2016

Announcement of Winner (estimated): 15 February 2017

Prize:  DLP® NIRscan™ Nano Evaluation Module

Additional Prizes: none

Competition Site: https://www.element14.com/community/groups/roadtest?ICID=menubar_resources_roadtest

Site or element14 Community: www.element14.com/community

Judges: members of the element14 community team chosen at the Organiser’s discretion.

Judging Criteria, All of the following which will have equal weighting:

· Demonstrated competence with the technologies including links or descriptions of past projects

· Qualifications as indicated by current job role and/or schooling/vocational training;

· A thorough description of how the prize would be tested;

· Likelihood that the Applicant will blog about the prize and provide a review on element14.com;

· Originality;

· Innovation.

Organiser: Premier Farnell plc (registered in England and Wales under company number 876412) whose registered office is at Farnell House, Forge Lane, Leeds, UK

Conditions for Qualification: in addition to meeting the requirements of these terms, all persons applying to take part in the Contest (each one an Applicant) must:

· Provide a RoadTest application describing what he/she would do if awarded the Prize including similar previous projects, product experience and qualifications

Terms: these terms and conditions which govern the Competition and to which the Organiser reserves the right to make changes from time to time and the latest version of these Terms from time to time will be posted to the Site.

  1. Eligibility
  2. Applications:
  3. Selecting Winners:  
  4. Liability:
  5. General:

1.1 Save as set out in these Terms, the Contest is open to any natural or legal person, firm or company or group of natural persons or unincorporated body.

1.2 All Applicants must be aged at least 18 at the time of their application.

1.3 Applicants must not enter the RoadTest if doing so or taking part may:

1.3.1 cause the Organiser and/or themselves to be in breach of any agreement (including but not limited to any contract of employment) to which they are a party or in breach of any law, regulation or rule having the force of law to which the Organiser or the Applicant may be subject or any policy of the Organiser or the Sponsor;

1.3.2 Require the Organiser to obtain any licence, authorisation or permission to deal with the Applicant; or

1.3.3 Be in breach of any policy or practice of their employer. Some employers prohibit or restrict their employees from taking part in competitions such as these or receiving prizes under them and the Organiser respects those policies and practices.

The Organiser reserves the right to disqualify any Application made in breach of these Terms and to reject any Application which it reasonably believes may be or become in breach. The Organiser reserves the right to require evidence in such form as the Organiser may reasonably require of any Applicant’s compliance with any of these Terms and to disqualify any Applicant or Participant who cannot provide such evidence reasonably promptly.

1.4 Multiple applications are not permitted.

1.5 Applications may not be submitted by an agent whether acting on behalf of an undisclosed principal or otherwise.

1.6 The Contest is NOT open to:

1.6.1 Any person or entity who is a resident or national of any country which is subject to sanctions, embargoes or national trade restrictions of the United States of America, the European Union or the United Kingdom;

1.6.2 Any employee, director, member, shareholder (as appropriate) or any of their direct families (parents, siblings, spouse, partner, children) (“Direct Families”) of the Organiser and Sponsors; or

2.1 Each Applicant must fully complete and submit a RoadTest Application by the Application Close.

2.2 By submitting a Registration Form, each Applicant:

2.2.1 Authorises the Organiser to use his or her personal data (as defined in the Data Protection Act 1998) for the purposes of running and promoting the RoadTest;

2.2.2 Authorises the Organizer to copy, reproduce and publish their application should they be accepted as a Participant;

2.2.3 Will be deemed to have read, accepted and agree to be bound by these Terms. Applicants are advised to print and keep safe these Terms;

2.2.4 Authorises the Organiser to copy, reproduce and use the Application and/or Review for the purposes of the RoadTest and as otherwise contemplated by these Terms. The Organiser will not be responsible for any inaccuracy, error or omission contained in any reproduction or use of the Project Blogs.

2.2.5 Licenses the Organiser to use the intellectual property in the Project (IP) for the purposes of this Contest. As between the Applicant and the Organiser the IP remains owned by the Applicant.

2.2.6 Grants the Organiser the right to use his or her likeness, photographs, logos, trademarks, audio or video recordings without restriction for the purposes of Contest or the promotion of it or the Site;

2.2.7 Agrees to participate positively in all publicity surrounding the Contest;

2.2.8 Agrees to be responsible for all expenses and costs incurred by him or her in preparing for, entering and participating in the Contest (save for any expenses expressly agreed by the Organiser to be borne by it in these Terms);

2.2.9 Confirms that he or she owns all IP used in his or her application or Project or Blogs and indemnifies the Organiser from any claim by a third party that use of any material provided by an Applicant to the Organiser infringes the intellectual property rights of any third party;

2.2.10 Agrees not to act in any way or fail to act in any way or be associated with any cause or group which would have a negative impact on the reputation of the Organiser and/or the RoadTest.

2.3 All applications submitted to this RoadTest must meet the following criteria:

2.3.1 Applicants must be the author, creator and owner of the proposed review idea. Applicants must not submit someone else’s idea;

2.3.2 The proposed application must be reasonably achievable by the within the time constraints of the Contest;

2.3.3 Applications must not include or propose any of the following, the inclusion of which shall render any proposed application ineligible:

(a) Applications which relate to socially taboo topics, such as illicit drug use or sexual gratification;

(b) Applications that are or could reasonably be considered to be illegal, immoral, discriminatory or offensive as determined by the Organiser;

(c) Applications in relation to them which if accepted would infringe or breach any of the policies or terms of access or use of the Site.

2.4 No Application may contain any of the hazardous substances identified by Article 4 of Directive 2002/95/EC of the European Parliament on the Restrictions on the Use of Substances in Electronic and Electrical Equipment ("the Directive") or the use of such hazardous substances in the in any such Project must not exceed the maximum concentration values set out in the Directive.

3.1 Winners will be selected by the Organiser on the basis of the quality of his or her application and its adherence to these Terms.

3.2 The total number of Winners selected will be at least the minimum number set out above but the actual number is at the sole discretion of the Organizer and/or the Sponsor, if applicable.

3.3 The Organiser will use all reasonable efforts to announce the Winners via an update to the RoadTest page by the date listed above.

3.4 Winners agree to take part in all publicity which the Organiser or the Sponsor wishes to use to promote the RoadTest, the Products featured or other Contests with which the Organiser may be connected from time to time.

3.5 Details of the Winners may also be published in the media.

3.6 Winners are responsible for all applicable taxes, duties or other charges payable in relation to any prize.

3.7

4.1 The Organiser hereby excludes all and any Liability arising out of the Contest or the acceptance, use, quality, condition, suitability or performance of any Prize, even where that Liability may arise from the Organiser’s negligence.

4.2 Nothing in these Terms will affect any Liability of the Organiser for death or personal injury arising from its negligence, for breach of Part II of the Consumer Protection Act 1987 (in the event that any entrant is entitled to claim rights under the Consumer Protection Act 1987) or for any matter in relation to which it would be illegal for the Organiser to exclude or to attempt to exclude its Liability.

4.3 Subject to 4.2, neither the Organiser, any parent company nor any subsidiary of the Organiser or such parent company or any of their directors, officers and employees (together referred to in these terms and the ‘Associates’) makes any guarantee, warranty or representation of any kind, express or implied, with respect to this Competition or the Prizes potentially available under it. Neither the Organiser nor any of its Associates shall be responsible for any Liability that may arise out of or in connection with person’s participation in this Competition, the claiming, redemption or value of any prizes under it, the use or enjoyment of such prizes or any events or circumstances arising out of or in connection with any of them. Any implied warranties of condition, merchantability or suitability or fitness for purpose of any of them are hereby expressly excluded. Wherever used in these Terms, ‘Liability’ shall mean any and all costs, expenses, claims, damages, actions, proceedings, demands, losses and other liabilities (including legal fees and costs on a full indemnity basis) arising directly or indirectly out of or in connection with the matter concerned.

5.1 The RoadTest is organised and sponsored by the Organiser. The Organiser reserves the right to delegate all or any of its powers, rights and obligations arising in relation to the RoadTest to any Associate and certain such rights and powers are assumed by the Organiser on behalf of itself and each Associate. Reference to “Organiser” shall be deemed to include reference to each Associate.

5.2 The RoadTest may be terminated at any time if there are, in the sole opinion of the Organiser, an insufficient number of entries, or if the Applications are not of an appropriate standard for a competition of this nature. The Organiser has the right to cancel or suspend the RoadTest at any time due to circumstances outside its reasonable control.

5.3 The Organiser shall have the sole discretion to disqualify (without correspondence or right of appeal) any Applicant it considers to be adversely affecting the process or the operation of the RoadTest or to be in breach of these Terms or to be acting in a disruptive manner or with intent to annoy, abuse, threaten or harass any other Applicant or Participant.

5.4 The Organiser has the right to amend or add to these Terms from time to time. Revised Terms and Conditions will be posted on the Contest Site and it is a condition of entry to the RoadTest that Applicants agree to comply with these Terms and, if appropriate, such Terms as amended from time to time.

5.5 Headings are for convenience only and do not affect the interpretation or construction of these Terms and Conditions.

5.6 These Terms and the operation of the Contest shall be governed by and construed in accordance with English Law and any claim or matter arising under these Terms shall be subject to the exclusive jurisdiction of the English courts.

RoadTest Reviews
Comments
Anonymous