Wurth Sensor FeatherWing Kit

View table of contents

Eligibility

You must be a member of the element14 community to apply for this roadtest. To register go here. Click the green Register button in the upper right corner of your browser.

Wanted: Creative Ideas. Join the roadtest contest to try out different applications with the FeatherWing development Boards!

About the RoadTest
Würth Elektronik (WE) eiSos presents a range of FeatherWing development boards that are open source and fully compatible with the Feather form factor. Through these development boards WE brings a range of wireless connectivity modules, sensors and power modules to the Feather ecosystem.

Kit Description
Sensor FeatherWing: eiSos sensor FeatherWing is a sensor development board fully compatible to the popular Adafruit Feather line of development boards. It consists of four sensors WSEN-PADS - Absolute pressure sensor (2511020213301), WSEN-ITDS - 3-axis acceleration sensor (2533020201601), WSEN-TIDS - Temperature sensor (2521020222501), WSEN-HIDS - Humidity sensor (2523020210001). All four sensors are connected over the shared I2C bus and hence can be connected to any of the Feather microcontroller boards.

Buy Now

Temperature Sensor IC Buy Now
MEMS Accelerometer IC Buy Now
Pressure Sensor, Absolute IC Buy Now

Calypso WiFi FeatherWing Module: eiSos Calypso Wi-Fi FeatherWing is a development board that offers a secure 2.4GHz Wi-Fi connectivity solution. It is fully compatible to the popular Adafruit Feather line of development boards and extends the Feathers with Wi-Fi connectivity. The Calypso Wi-Fi FeatherWing consists of the Calypso radio module that offers Wi-Fi connectivity based on IEEE 802.11 b/g/n with a fully featured TCP/IP (IPv4 and IPv6) stack. With out-of-the-box support to commonly used network applications like SNTP, HTTP(S), MQTT(S) Calypso offers an easy and secure solution to any IoT application. It has an AT-style command interface on the standard UART and hence can be connected to any of the Feather microcontroller boards.

Buy Now

Adafruit Feather Basic Pro ATSAMD21 Cortex M0: Feather is the new development board from Adafruit, and like it's namesake it is thin, light, and lets you fly! We designed Feather to be a new standard for portable microcontroller cores. At the Feather M0's heart is an ATSAMD21G18 ARM Cortex M0 processor, clocked at 48 MHz and at 3.3V logic, the same one used in the new Arduino Zero. This chip has a whopping 256K of FLASH (8x more than the Atmega328 or 32u4) and 32K of RAM (16x as much)! This chip comes with built in USB so it has USB-to-Serial program & debug capability built in with no need for an FTDI-like chip.

Buy Now

Feather Stacking Headers: These two Female Stacking Headers alone are, well, lonely. But pair them with any of our Feather boards and you're in business! What do they do? They stack. Put the headers through your Feather and then you can not only plug them into a solderless breadboard, but you could attach circuitry on top as well Note: Comes with one 12-pin and one 16-pin header.

Buy Now

What We are Looking for: We'll send you this kit and we'd like you to build a project with it.

Datasheets

Important Dates

Enrollment Begins Dec 7 2021
Enrollment Ends Jan 10 2022
RoadTesters Selected Jan 17 2022
Product Shipped Jan 25 2022
RoadTesting Begins Feb 4 2022
Reminder/Update Email Mar 4 2022
Submit Reviews By April 4 2022

Terms and Conditions

Terms and Conditions 

The official Roadtesters are:

Paul Aslin

Doug Wong

Frank Milburn

Shrenik Shikhare

RoadTest Reviews
Comment List
Anonymous