LattePanda 3 Delta

Table of contents

RoadTest Goals

This is a new product, so the sponsor would like the roadtester to test the out of box experience of the product. Examine the documentation, getting started guides, etc. Build a project to test the capabilities of the SBC. Producing an unboxing video or a 3-minute video on a specific capability of the board would be helpful.

Product Variants
There are several version in the LattePanda Series. You can find them here.

The LattePanda 3 Delta is the only version of this particular product.

The version provided does not come with a Windows 10 license, but you can download and install Windows 10 as a trial version.

Description
LattePanda 3 Delta features the latest Intel 11th generation mobile quad-core processor N5105 with up to 2.9GHz burst frequency. Compared to its previous generation, the CPU speeds up to 2x faster, and the GPU speeds up to 3x faster. With so excellent performance, you can use it to watch 4K HDR videos smoothly and even game on it.

It uses 2933MHz high-frequency LPDDR4 RAM — up to 8GB, 2x larger than the previous generation — for a superfast, smooth performance whether you’re loading a large amount of web pages in Chrome, or running multiple virtual machines. More memory means more efficient multitasking. There's up to 64GB for more software and data can be installed without any external storage.

LattePanda 3 Delta uses WIFI 6 whose transfer speed is 2.7 times faster than WIFI5. It is also equipped with a USB 3.2 gen2 x1 port that has an ultra-high bandwidth, delivering up to 10Gb/s of throughput which is twice faster than USB3.2 gen1 x1 (previously known as USB3.0). It has a Gigabit Ethernet port onboard, which can connect to the Internet at extremely high speed.

LattePanda 3 Delta uses M.2 B Key instead of M.2 E Key, and can connect to 4G or 5G module. You can access to the Internet anywhere, anytime.

No matter what operating system you use, the blue screen or crash is inevitable. To make the system recover itself without any human intervention, we add a “Watchdog Timer.” LattePanda 3 Delta has an unattended operation feature such that it will restart automatically and go back to work normally. We also added an auto power-on function. When the power goes off, no matter in emergency or under normal conditions, the system will boot up automatically once the power is back on. 

For those applications relying on battery, independent control of the power of all the USB ports and other power connectors are essential. You can control the USB power and 5V power ON or OFF based on your project. The cooling fan of LattePanda 3 Delta has been redesigned, featuring 50% larger cooling area. The resulting gain in cooling capacity ensures LattePanda 3 Delta best performance all the time.

LattePanda Delta 3 has 2-channel audio output with 2W amplifier. Now you can directly connect two speakers to hear the great sound.

Features
• Processor: Intel® Celeron® Processor N5105 (Frequency: 2.00GHz ~ 2.90GHz)
• Graphics: Intel® UHD Graphics (Frequency: 450MHz ~ 800MHz)
• Memory: 8GB LPDDR4 2933MHz
• Storage : 64GB eMMC V5.1
• Wireless: WiFi 6 (802.11ax), 2.4GHz and 5GHz (160MHz) Supported;Bluetooth® 5.2
• Ethernet: Intel® I211-AT PCIe Gigabit LAN, Wake-On-LAN Supported
• Video: HDMI 2.0b; DP 1.4 via USB Type-C; eDP 30Pin (two lanes)
• Audio: Microphone + Headphone Combo Connector
• USB: 1x USB 3.2 gen 2 Type-A; 2x USB 3.2 gen1 Type-A; 1x USB 2.0 Type-C
• Expansion Slots: M.2 Key B(2242/2252/2280): SATA III, USB2.0, USB3.0, SIM;M.2 Key M(2280): PCIe 3.0 x2;Micro-SD + Micro-SIM Combo Card Connector
• Coprocessor: Microchip® ATmega32U4-MU
• Female Headers: Atmega32U4 Pinout; BIOS Flash Pinout; 5V & 3.3V Output; 12V DC Input; USB 2.0; RS232; Audio; Status Control & Indication
• TPM: Built-in TPM (2.0)
• Power: PH2.0-4Pin DC Input: 12V; USB Type-C PD Input: 15V DC
• RTC: CR927 3V
• Dimension: 125mm x 78mm x16mm

Additional Information
Datasheet
Getting Started
Other Documentation
Tutorials
Downloads

Important Dates 

Begin enrollment: Oct 4, 2022
End enrollment:  Nov 7, 2022
Select roadtesters:  Nov 14 2022
Ship unit:  Nov 18 2022
Begin Roadtesting:  Nov 25 2022
Element14 follow up: Dec 26 2022
Post Reviews by: Jan 25 2022

RoadTest Forum

Please use this forum to ask any questions you might have regarding the LattePanda 3 Delta or the RoadTest page. 

Terms and Conditions
Click Here to read the Terms and Conditions.

RoadTest Reviews
Comment List
Anonymous