Enroll to Review the Schurter Smart Connector DT31

View table of contents ...  

RoadTest Goals

In this RoadTest, the sponsor would like the following questions to be considered:

  • What are your thoughts on the packaging and design of the DT31?
  • How easy was it for you to download the app and connect your device?
  • Tell us about your connected device and what you are measuring?
  • Does the DT31 provide the capabilities you need for measuring your connected device?
  • Offer any additional ideas regarding what more you would like to see the DT31 do.

As you devise your testing procedure, the following can also be within the range to be considered:
1. documentation test
2. describe and test the out of the box experience
3. energy monitoring capability
4. SmartApp
5. operational testing

Product Variants

  • DT31 – this is the variant for the roadtest
  • DS11

Description

The "plug and play" Smart Connector DT31 can be connected to any device to provide Wi-Fi/Bluetooth connectivity. Simply plug in wall power to the DT31 IEC power inlet (IEC 60320 C14) and connect the cable out ( IEC 60320 C13) to the power input of any device. In addition to the basic functions like remote on/off and power consumption monitoring, the Smart Connector enables additional functions that can be programmed according to the customer's needs. The Smart Connector DT31 with cloud connectivity via the SCHURTER Smart App offers an efficient solution to accurately capture, analyze, and manage the utilization, maintenance, and usage behavior of the connected device.

Wi-Fi/Bluetooth-enabled Smart Connectors can provide connectivity for existing products or can be incorporated into new products. The Smart Ecosystem includes a SmartApp for immediate use with these connected devices. The SmartApp dashboard uses Bluetooth for local communication and can also access cloud data and services. The Smart Connectors provide remote on/off, monitoring and control of a device or a fleets of devices. The devices can be part of an IoT solution for a range of services from preventive maintenance to energy management to asset management.

Benefits

Easy integration of smart IoT functionality into existing devices

The Smart Connector is connected to the Internet via WiFi 802.11b/g/n and has an integrated energy meter sensor

Cost savings through optimized use of resources Data analysis and processing via SCHURTER Dashboard or SCHURTER App

Characteristics

  • WiFi 802.11b/g/n or Bluetooth 4.2 connectivity
  • Relay switchable via WiFi (Cloud)
  • Integrated energy live measurement with update rate up to 60 sec.
  • Low standby Energy consumption (<0.5W)
  • Button with RGB backlight
  • Smartphone App for easy configuration, control and monitoring (iOS and Android)

Specifications

  • Ratings IEC 10A / 250VAC; 50Hz
  • Energy Consumption (Standby) < 0.5 W
  • Appliance Inlet C14 acc. to IEC 60320-1 (for cold conditions) pin-temperature 70°C, 10A, Protection Class I
  • Appliance Outlet C13 with approx. 80 cm permanently connected cable
  • IP-Protection IP40
  • Active Energy Metering Error ±0.2% full range
  • Reactive Energy Metering Error ±0.4% full range
  • Minimum measurable Current < 20 mA
  • Wireless LAN WiFi 802.11b/g/n
  • Bluetooth Bluetooth 4.2 BLE


Documentation

Contents

  • Smart Connector DT31
  • Documentation

Important Dates

Begin enrollment July 11, 2023
End enrollment Aug 22, 2023
Select roadtesters Aug 23, 2023
Ship unit Aug 28 2023
Begin roadtesting Sept 5 2023
element14 follow up Oct 5 2023
Post reviews by Nov 5 2023

Terms and Conditions

See below for the Terms and Conditions.

RoadTest Reviews
Comments
Anonymous
  • It appears to allow remote or automated control and monitoring of an AC powered system or device.

    If I understand it - for example if you had a Christmas light show that was automatically turned on at dusk for some hours depending on which day of the week it was, this would allow it to be turned on and off remotely as well as indicating how much power the system consumed during operation. If there were motors involved it would take into account the power factor.

  • Can someone break through the mental barrier I have about this device. I have looked through the documentation three times and still can't figure out it use. I'm thinking, is this a remotely accessible AC power on/off switch?

  • Regrettably, had to change "yes" to "no".  Pretty much everything that I'm interested in monitoring is 120v and has the potential to draw more than 10A.  The only 240v loads I have definitely draw more than 10A.  Cool device anyway.