Enroll to Review the ADI Ultra-Low-Power RTC with Integrated Power Switch

View table of contents ...  

RoadTest Goals

Working with the documentation, open the box and test the out of the box experience. Show us what you discovered through text, images, videos, and/or any other media, so the reader understands what is involved in using the product. The sponsor would like to see as many different devices (loads) powered through this product as possible. It will give them a greater understanding how people will use it.

Product Variants

  • MAX31334SHLD# (Ultra-Low-Power Real Time Clock with Integrated Power Switch) - this is the variant for the roadtest*
  • MAX31343SHLD# (±5ppm, I2C Real-Time Clock with Integrated MEMS Oscillator)

Description

MAX31334 shield evaluation kit (EV kit) is a fully assembled and tested PCB to evaluate the MAX31334, an ultra-low power, low-cost, real-time clock (RTC) with integrated power switch, I2C interface, and power management. The shield EV kit operates from a single supply (either from USB or external power supply) and the on-board crystal provides a 32.768KHz clock signal. This device is accessed through an I2C serial interface provided by a MAX32625PICO board connected to a PC by a USB port. The MAX31334 shield EV kit provides the hardware and software graphic user interface (GUI) necessary to evaluate the MAX31334. The kit includes an installed MAX31334. It connects to the PC through a MAX32625 PICO board and a micro-USB cable.

Features

  • Easy Evaluation of the MAX31334
  • +1.1V to +5.5V Single-Supply Operation
  • Proven PCB Layout
  • Fully Assembled and Tested


Documentation

Contents

  • Assembled circuit board, including the MAX31334
  • Assembled MAX32625PICO I2C circuit board
  • Micro-USB cable

Important Dates

Begin enrollment July 12, 2023
End enrollment Aug 23, 2023
Select roadtesters Aug 24, 2023
Ship unit Aug 30 2023
Begin roadtesting Sept 6 2023
element14 follow up Oct 6 2023
Post reviews by Nov 6 2023

Terms and Conditions

See below for the Terms and Conditions.

RoadTest Reviews
Comments
Anonymous