Enroll to Review the Microchip PolarFire SoC Video Kit

View table of contents ...  


If You're Into Embedded Vision Development, This RoadTest is For You!

The PolarFire® SoC Video kit is a RISC V SoC FPGA- based, full-featured embedded vision development platform targeting secure, reliable, and power-efficient vision applications at the edge, including Microchip’s VectorBlox Accelerator SDK and Neural Network IP, and Industrial IoT and Automation.

The kit supports dual 4K MIPI CSI-2 cameras, HDMI 2.0 with FMC-based expansion towards CoaXPress 2.0, 6/12G SDI, 1/ 2.5/ 5/ 10G USXGMII, and USB 3.1 Gen1 and Gen2 protocols. It also includes USB 2.0, SD Card, eMMC, PCIe Gen2x4 endpoint or root port, and a MikroBus connector facilitate Microchip’s Trust & Go platform for cloud connectivity.

Product Variants

  • MPFS250-VIDEO-KIT---this is the variant for this roadtest
  • MPFS250-VIDEO-KIT-ES

Hardware Features

  • PolarFire SoC FPGA (MPFS250TS-1FCG1152I)
    • SiFive E51 monitor core (1 x RV64IMAC)
    • SiFive U54 application cores (4 x RV64GC) and secure boot
  • Sony 4K dual camera sensors (IMX334)
  • CE, RoHS
  • Programming and Debugging
  • Onboard JTAG or (multiplexed) onboard embedded FlashPro
  • Memory and Storage
    • 4 GB DDR4 x 64
    • 2 GB LPDDR4 x 32
    • 1 GB SPI flash
    • 8 GB eMMC flash and SD card slot (multiplexed)
  • User Defined I/O
    • 4x LEDs
    • 4x user push buttons
    • 1x DIP switch (x 4)
  • Expansion Connectors
    • 1x VITA 57.1 HPC FMC
    • PCIe Gen2 x 4
    • 1x Mikrobus socket
  • Communication and Networking
    • 4 x UART (through USB bridge)
    • 1 x CAN-FD header
    • 2 x GbE RJ-45 connectors
    • 1 x microUSB high-speed USB 2.0 OTG
    • 1 x I2C (through USB bridge)
  • Imaging and Video
    • HDMI2.0 video output
    • HDMI2.0 video input
    • MIPI DSI output
    • MIPI CSI-2 input
  • Clocking
    • 50 MHz MEMS oscillator
  • Power
    • 12V DC supply


Documentation

Quick Start
User Guide
Schematics
Video Streaming over Ethernet
Picture-in-Picture
Software
GitHub Links

Contents

  • PolarFire SoC Video Kit Board with (MPFS250TS-1FCG1152I)
  • 4K30 Dual Camera Sensor with Sony IMX334s
  • HDMI cable
  • Micro B USB cable - 2
  • RJ45 Ethernet cable
  • 12V AC adapter
  • 12V power cord
  • Quick start card

RoadTest Goals

Working with the documentation, open the box and test the out of the box experience. Show us what you discovered through text, images, videos, and/or any other media, so the reader understands what is involved in using the product.

Important Dates

Begin enrollment:  August 14, 2023
End enrollment:  Sept 19, 2023
Select roadtesters:  Sept 30, 2023
Ship unit:  October 10 2023
Begin roadtesting:  Oct 15 2023
element14 follow up: November 15 2023
Post reviews by:  Dec 15 2023

More About Microchip

Microchip Technology Inc. is a leading provider of smart, connected and secure embedded control solutions. Its easy-to-use development tools and comprehensive product portfolio enable customers to create optimal designs which reduce risk while lowering total system cost and time to market. The company’s solutions serve more than 125,000 customers across the industrial, automotive, consumer, aerospace and defense, communications and computing markets. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.

Learn more about Microchip on their Community Page!

Microchip Products

Terms and Conditions

Please see the attached file below.

RoadTest Reviews
Comments
Anonymous