Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0

BD9G500EFJ-EVK-001 uses BD9G500EFJ-LA (Single Buck DC/DC Converter) to output 5V from a 48V input voltage. The input voltage of theBD9G500EFJ-LA is from 7V to 76V and the output voltage is configurable from 1V to 0.97 x VIN V with external resistors. The operating frequency is configurable between 100 kHz and 650 kHz with an external resistor connected to RT pin. This is a current mode control DC/DC converter that provides fast transient response performance and simple phase compensation setup. Built-in functions include variable soft start function which prevents inrush current at startup, UVLO (Under Voltage Lock Out), TSD (Thermal Shutdown Detection), OVP (Over Voltage Protection), OCP (Over Current Protection) and OVDIS (Over Voltage Discharge).
|
Note: The above schematic is from the user guide. |
Eval Board BD9G500EFJ
Working with the documentation, open the box and test the out of the box experience. Show us what you discovered through text, images, videos, and/or any other media, so the reader understands what is involved in using the product.
| Begin enrollment: | Sept 7, 2023 |
| End enrollment: | Oct 12, 2023 |
| Select roadtesters: | Oct 14, 2023 |
| Ship unit: | Oct 21 2023 |
| Begin Roadtesting: | Oct 24 2023 |
| Element14 follow up: | Nov 24 2023 |
| Post Reviews by: | Dec 24 2023 |
ROHM Semiconductor is a global company with over 23,000 employees. The company develops and manufactures a large product range from SiC Diodes and MOSFETs, Analog ICs such as Gate Drivers and Power Management ICs to Power Transistors and Diodes to Passive Components. The production of our high performing products takes place in state-of-the-art manufacturing plants in Japan, Korea, Malaysia, Thailand, the Philippines, and China, and our Head Office is near Dusseldorf serving the EMEA region (Europe, Middle East and Africa).
For more information, visit Rohm Semiconductor on the Community.
See the attached file below to read the Terms and Conditions.