Enroll to Review the Analog Devices Digital Isolator Eval Kit - MAX2256XAEVKIT#

View table of contents ...  

Description

Digital isolators offer significant, compelling advantages over optocouplers in terms of size, speed, power consumption, ease of use, and reliability. For years, designers of industrial, medical, and other isolated systems had limited options when implementing safety isolation: the only reasonable choice was the optocoupler. Today, digital isolators offer advantages in performance, size, cost, power efficiency, and integration. Designers incorporate isolation because of safety regulations or to reduce noise from ground loops, etc. Galvanic isolation ensures data transfer without an electrical connection or leakage path that might create a safety hazard. Yet, isolation imposes constraints such as delays, power consumption, cost, and size. A digital isolator’s goal is to meet safety requirements while minimizing incurred penalties.

The MAX2256XAEVKIT# is a kit for evaluating the MAX22563 through the MAX22566, a family of reinforced, six-channel, galvanic digital isolators in a 20-pin SSOP package. It features ADI's Reinforced, Fast, Low-Power, Six-Channel Digital Isolators which have two isolation barriers in series, separate isolation barriers on each die, and meet VDE and UL reinforced standards.

The MAX2256XAEVKIT# is a generic board that comes with U1 unpopulated and supports the following digital isolators: MAX22563BAAP+, MAX22563CAAP+, MAX22564BAAP+, MAX22564CAAP+, MAX22565BAAP+, MAX22565CAAP+, MAX22566BAAP+, and MAX22566CAAP+.

The key differences of the digital isolator chips are:

MAX22563 3:3 Channel Configuration
MAX22564 4:2 Channel Configuration
MAX22565 5:1 Channel Configuration
MAX22566 6:0 Channel Configuration

The evaluation board supports the 20-pin SSOP package type only. The MAX22163−MAX22166 and MAX22663−MAX22666 are functionally equivalent to MAX22563−MAX22566, but in different package types. The MAX22163−MAX22166 come in a 16-pin QSOP and MAX22663−MAX22666 in a 16-pin wide SOIC package.

The EV kit can be used to evaluate the functionality and electrical performance of the entire family of the devices. The EV kits should be powered from two independent isolated power supplies with nominal output voltage in the range from 1.71V to 5.5V. To evaluate the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used.

Features

  • Broad Range of Data Transfer Rates from DC to 200Mbps
  • MAX22563 with 3:3 Channel Configuration, MAX22564 with 4:2 Channel Configuration, MAX22565 with 5:1 Channel Configuration, and MAX22566 with 6:0 Channel Configuration
  • SMA Connectors for Easy Connection to External Equipment
  • Wide Power Supply Voltage Range from 1.71V to 5.5V
  • Guaranteed up to 3.75kVRMS Isolation for 60s
  • -40°C to +125°C Temperature Range
  • Proven PCB Layout

Test Equipment Poll


Enrollment Poll


Documentation

Applicable Parts

  • MAX22665
  • MAX22664
  • MAX22165
  • MAX22164
  • MAX22163
  • MAX22565
  • MAX22564

Eval Kit Variants

MAX22565CAEVKIT#

MAX2256XAEVKIT# 

Contents

  • Eval Kit

Roadtester Instructions

  1. Working with the documentation, open the box and test the out of the box experience of the eval kit.
  2. Solder the applicable part to the board and report on your experience
  3. Show the reader of this review what you discovered about the eval kit through text, images, videos, and/or any other media, so the reader understands what is involved in using the product.
  4. You can also test it more in depth with your review spanning, signal integrity, power integrity, noise coupling and high voltage testing. The main features that should be called out are as follows:

    • High Channel Density ( 6 isolated channels available in multiple forward/reverse configurations.)
    • Edge based differential architecture ( Capacitive Isolation Technology) enabling:
      • Low Propagation Delay  (7ns )
      • Low Jitter  (11.1ps)
      • Low power consumption per channel (34mW per Channel at 1Mbps with VDD = 3.3V)
    • Highest Data Rate (200Mbps)
    • VISO = 3.75kVrms, VIOWM = 784 Vrms

    CMTI = 50kV/us

Important Dates

Begin Enrollment:  Dec 13, 2023
End Enrollment:  Jan 18, 2024
Select Roadtesters:  Jan 31, 2024
Ship Unit:  FEb 26 2024
Begin Roadtesting:  Mar 4 2024
Element14 Follow Up: Apr 4 2024
Post Reviews By:  May 4 2024

About Analog Devices 

Analog Devices Inc. (NASDAQ: ADI) is a global semiconductor leader that bridges the physical and digital worlds to enable breakthroughs at the Intelligent Edge. ADI combines analog, digital, and software technologies into solutions that help drive advancements in digitized factories, mobility, and digital healthcare, combat climate change, and reliably connect humans and the world. With revenue of more than $12 billion in FY23 and approximately 26,000 people globally working alongside 125,000 global customers, ADI ensures today’s innovators stay Ahead of What’s Possible.

Terms and Conditions

Please see the attached PDF below for the Terms and Conditions.

RoadTest Reviews
Comments
Anonymous