Review the 32-bit RISC-V Renesas Fast Prototyping Board FPB-R9A02G021

View table of contents ...  

This Fast Prototyping Board provides an entry point for evaluation, prototyping and development with the Renesas R9A02G021 32-bit RISC-V MCU.

The FPB-R9A02G021 Fast Prototyping Board provides an entry point for evaluation, prototyping and development with the R9A02G021 MCU. Moreover, since this board incorporates a SEGGER J-LinkTm emulator circuit, you can use it for designing your own applications without further investments in tools. This product includes through-holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping with a breadboard.

Features

  • Evaluation 32-bit RISC-V MCU: R9A02G0214CNE; 48-pin HWQFN, 128KB Flash, 16KB RAM, 4KB data flash memory
  • Size: 55 mm x 95 mm
  • SEGGER J-LinkTm OB
  • USB Type-C connector
  • 2-pin external power-supply headers (dnf)
  • 1 reset button, 1 user button.
  • Green power led, two user leds, yellow debug led.
  • PmodTm connector angle type, 12 pins x 2.
  • Arduino® connector 6 pins x 1, 8 pins x 2, 10 pins x 1 (compatible with Arduino® UNO R3)
  • Grove® connector angle type, 4 pins x 1 (dnf)
  • MCU breakout pins on header: 24 pins x 2 (dnf)

Applications

  • Home appliances
  • Industrial sensors
  • Sensor modules
  • Bus powered sensors
  • Medical sensors
  • Health tracking
  • Remote controls
  • Battery powered applications
  • Low power home accessories
  • Detectors
  • Vehicle tracking
  • Intelligent power supplies
  • Inverters

Documentation

Roadtester Instructions

  • Working with the documentation, open the box and test the out of the box experience of the eval kit.
  • Show the reader of this review what you discovered about the eval kit through text, images, videos, and/or any other media, so the reader understands what is involved in using the product.
  • Getting started experience on kits
Begin enrollment Apr 1 2024
End enrollment May 3 2024
Select Roadtesters May 6 2024
Ship unit May 16 2024
Begin RoadTesting May 21 2024
element14 follow up June 21 2024
Post Reviews by July 21 2024

About Renesas Electronics Corporation

renesas logo

Renesas Electronics Corporation (TSE: 6723) delivers trusted embedded design innovation with complete semiconductor solutions that enable billions of connected, intelligent devices to enhance the way people work and live. A global leader in microcontrollers, analog, power, and SoC products, Renesas provides comprehensive solutions for a broad range of automotive, industrial, Infrastructure, and IoT applications. Learn more at renesas.com or click here.

Terms and Conditions

See the attached file below for the terms and conditions.

RoadTest Reviews
Comments
Anonymous