Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
The RDK-707Q is a buck converter designed to provide a non-isolated nominal output voltage of 15 V at 650 mA load from a wide input voltage range of 30 VDC to 550 VDC. Typical automotive applications include bias supplies for active discharge blocks within on board chargers and traction inverters, pyro disconnect in battery packs, control power for HVAC compressors, PTC auxiliary heaters and body control modules. This power supply utilizes the LNK3209GQ from the LinkSwitch-TN2Q family of automotive ICs.
The LinkSwitch-TN2Q family of ICs for automotive power supplies provide significant reduction in component count compared to traditional discrete solutions making it highly reliable. The device family supports buck, buck-boost and flyback converter topologies. Each device incorporates a 750 V power MOSFET, oscillator, On/Off control, a high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal
shutdown, and output and overvoltage protection circuitry onto a monolithic IC.
LinkSwitch-TN2Q ICs consume very little current in standby resulting in power supply designs that meet <50 mW no-load input at 400 VDC input. A full suite of protection features enable safe and reliable power supplies protecting the device and the system against input and output overvoltage faults, device over-temperature faults, lost regulation, and power supply output overload or short-circuit faults.
Highest Performance and Design Flexibility
Enhanced Safety and Reliability Features
EcoSmart – Extremely Energy Efficient
Working with the documentation, open the box and test the out of the box experience. Show the reader of this review what you discovered utilizing text, images, videos, and/or any other media, so the reader understands what is involved in using the product.
| Begin Enrollment | August 2 2024 |
| End Enrollment | September 2 2024 |
| Select RoadTesters | September 4 2024 |
| Ship Kits | September 9 2024 |
| Begin Testing | September 15 2024 |
| element14 Check In | October 15 2024 |
| Post Review By | November 15 2024 |
Power Integrations, Inc., is a leading innovator in semiconductor technologies for high-voltage power conversion. Our products are key building blocks in the clean-power ecosystem, enabling the generation of renewable energy as well as the efficient transmission and consumption of power in a vast range of applications including appliances, mobile devices, computers and countless industrial applications. To learn more, go here.
See the attached file below for the terms and conditions