Become a Tester of the STMicroelectronics STM32U083C-DK Discovery Kit

View table of contents ...  

Do you design embedded circuits where ultra low power microcontrollers are a key component? Then you may be interested in testing this development board featuring a STM32U083xC MCU based on the high-performance Arm® Cortex®-M0+ 32-bit RISC core.

The STM32U083C-DK Discovery kit is a complete demonstration and development platform for the STM32U083MCT6 microcontroller.STM-board It is used as a reference design for the user application development before porting to the final product.

The full range of hardware features on the board helps the user to evaluate all the peripherals (USB FS device, segment LCD, touchkey, temperature sensor, and others) and to develop applications. The ARDUINO® Uno V3, mikroBUSTm, and extension connectors provide easy connection to extension shields or daughterboards for specific applications.

The STM32U083C-DK Discovery kit does not require any separate probe as it integrates the STLINK-V2EC debugger/programmer. It is operated by plugging it into a PC through a standard USB Type-A or USB Type-C® to USB Type-C® cable.

Features 

  • Ultra-low-power STM32U083MC microcontroller based on the Arm® Cortex®‑M0+ core, featuring 256 Kbytes of flash memory and 40 Kbytes of SRAM in an LQFP80 package
  • 4×24-segment LCD
  • Three user LEDs
  • Reset push-button
  • User joystick
  • Touchkey
  • Temperature sensor
  • Board connectors:
    • ST-LINK USB Type-C® connector
    • User USB Device with USB Type-C® connector
    • mikroBUSTm connectors
    • MIPI® debug in connector (Arm® Cortex® 10 pin 1.27 mm pitch debug connector over STDC14 footprint)
    • Extension connectors for full access to all STM32 I/Os
    • VBAT dedicated connector provides the capability to power the board on a battery
  • Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
  • VDD power supply at 1.8 or 3.3 V by step-down converter
  • On-board STLINK-V2EC debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Roadtester Poll

Documentation 

RoadTester Instruction

    There are two ways in which you can test this product:
  • Option 1: Build a project that needs an ultra low power microcontroller. Demonstrate and explain why this MCU is an ideal component for your project.
  • Option 2: Working with the documentation, purform some basic tests with this kit: unboxing, first impressions and out of box experience. Show the reader of your review what you discovered utilizing text, images, videos, and/or any other media

Dates

Begin enrollment

August 21 2024

End enrollment

Sept 23 2024

Select RoadTesters

Sept 26 2024

Ship unit

Sept 30 2024

Begin RoadTesting

Oct 7 2024

element14 followup

Nov 7 2024

Post reviews by

Dec 7 2024

About the Sponsor

Electronic circuits form a mostly invisible part of the world we live in today. These circuits are present in microchips or just “chips”, which combine the latest advances in performance, intelligence and, efficiency.ST logo Hundreds or thousands of these chips are integrated into each of the millions and billions of electronic devices people across the globe interact with every day. It is in this unseen realm that STMicroelectronics creates the sparks that animate the products we use at any given moment. Our technology is found everywhere microelectronics makes a positive contribution to people’s lives. Chips from ST embedding the most advanced innovations are an essential part of products as diverse as cars and key fobs, giant factory machines and data center power supplies, washing machines and hard disks, and smartphones and toothbrushes. We help our customers make these devices more intelligent, more energy efficient, more connected, safer and more secure. To learn more, go here.

Terms and Conditions

See the attached file below for the terms and conditions


RoadTest Reviews
Comments
Anonymous