Become a Tester of the Toshiba e-Fuse IC Evaluation Kit EVB-TCKE805NA

View table of contents ...  

Are you looking to use eFuse ICs in your design? Or are you looking for additional built-in protective circuitry that comes with an e-Fuse? Then this is your chance to enroll to be a product tester of Toshiba e-Fuse IC Evaluation Kit.

EVB-TCKE805NA is a TCKE805NA e-Fuse IC evaluation board (EVB). The passive components required to operate IC are mounted, enabling easy operational checks and characterization. The evaluation board features:

  • Input voltage range from 4.4V to 18V
  • Output limit current range from 0.5A to 5.0A adjustable
  • Adjustable slew rate
  • Active high enable control
  • Auto retry function
  • Auto discharge
  • Available in 3x3mm WSON10B package

Product Detail Page: Toshiba e-Fuse IC Evaluation Kit EVB-TCKE805NA

About the Toshiba eFuse TCKE8xx Series

The TCKE8xx series consist of 18 V high input voltage Single Input-Single Output eFuse ICs. They can be used as a reusable fuse, and include protection features like adjustable over current limit by an external resistor, short circuit protection, over voltage clamp, adjustable slew rate control by an external capacitance, under voltage protection, thermal shutdown and reverse current blocking by an external MOSFET control circuit.

Switch ON resistance is only 28 mΩ (typ.), high output current is up to 5.0 A, and wide input voltage operation characteristics makes this series ideal for power management applications such as in the power supply circuit of hard disk drive and battery charging applications. This series is available in 0.5 mm pitch small package WSON10B (3.0 mm x 3.0 mm, t: 0.7 mm (typ.)). This series is ideal for various applications such as portable electronics that require high-density soldering.

Features

  • High input voltage: VIN max = 18.0 V
  • High output current: IOUT (DC) = 5.0 A
  • Low ON resistance: RON = 28 mΩ (typ.)
  • Adjustable overcurrent limit: up to 5.0 A (Max)
  • Fixed over voltage clamp
  • 5 V power rail TCKE805: VOVC = 6.04 V (typ.)
  • 12 V power rail TCKE812: VOVC = 15.1 V (typ.)
  • TCKE800: No over voltage clamp
  • Programmable slew rate control by external capacitance for inrush current reduction
  • Programmable under voltage lockout by external resistor
  • Reverse current blocking support by built in MOSFET driver
  • Thermal shutdown
  • Auto-discharge
  • Small package: WSON10B (3.0 mm x 3.0 mm, t: 0.7 mm (typ.))
  • IEC62368-1 Certified

Are You Interested in Enrolling in This RoadTest?

Documentation

Important Dates

Begin enrollment September 6, 2024
End enrollment October 6, 2024
Select RoadTesters October 11 2024
Ship unit October 14 2024
Begin RoadTesting October 18 2024
element14 followup November 18 2024
Post reviews by December 18 2024

About the Sponsor

Toshiba Electronic Devices & Storage Corporation, a leading supplier of advanced semiconductor and storage solutions, draws on over half a century of experience and innovation to offer customers and business partners outstanding discrete semiconductors, system LSIs and HDD products. With annual sales approaching 800-billion yen (US$6.1 billion), Toshiba Electronic Devices & Storage Corporation looks forward to building and to contributing to a better future for people everywhere. For more information, go here

Terms and Conditions

See the attached file below for the terms and conditions

RoadTest Reviews
Comments
Anonymous