Test and Review the P.I. 60W ultra-compact USB PD 3.0 Charger RDK

View table of contents ...  

Are you designing from scratch a USB PD 3.0 Power Supply? Save yourself some time and review the Reference Design Kit.

Description

The Power Integrations’ RDK-928 is a reference design kit for a 60W ultra-compact USB PD 3.0 charger for mobile phones and laptop computers. It has 5V/3A, 9V/3A, 15V/3A, and 20V/3A outputs using the InnoSwitch4-CZ INN4073C, ClampZero CPZ1062M, and MinE-CAP MIN1072M. This design shows the high power-density and efficiency that’s possible due to the high level of integration and performance of the InnoSwitch4-CZ active clamp controller. It is paired with the input capacitor volume-reduction capabilities of the MinE-CAP IC.

Features

  • Input voltage range from 90VAC - 265VAC, variable output: 5V/3A, 9V/3A, 15V/3A, and 20V/3A
  • InnoSwitchTm4-CZ active clamp flyback switcher IC with high-voltage PowiGaNTm switch(INN4073C)
  • ClampZeroTm active clamp IC (CPZ1062M), MinE-CAPTm bulk capacitor miniaturization IC (MIN1072M)
  • Zero voltage switching in both CCM and DCM operating conditions
  • All the benefits of secondary-side control with the simplicity of primary-side regulation
  • Meets DOE6 and CoC v5 2016 efficiency requirement
  • Output overvoltage and overcurrent protection
  • Integrated thermal protection
  • Less than 60mW no-load input power
  • Compact design with high power-density: 30.3W/inch3 without enclosure (60W/44.95 X 44.95 X 16mm)

Are You Interested in Enrolling in This RoadTest?

RoadTester Instructions

  • The preferred way to test it would be to use it with something you are currently working on.
  • Otherwise, working with the documentation, open the box and test the out of the box experience. Show the reader of this review what you discovered utilizing text, images, videos, and/or any other media, so the reader understands what is involved in using the product.

Documentation

Important Dates

Begin enrollment Nov 5, 2024
End enrollment Dec 5, 2024
Select RoadTesters Dec 7,  2024
Ship unit Dec 20, 2024
Begin RoadTesting Dec 27 2024
element14 followup Jan 27 2024
Post reviews by Feb 27 2024

Terms and Conditions

See the attached file below for the terms and conditions

About the Sponsor

Power Integrations, Inc., is a leading innovator in semiconductor technologies for high-voltage power conversion. Our products are key building blocks in the clean-power ecosystem, enabling the generation of renewable energy as well as the efficient transmission and consumption of power in a vast range of applications including appliances, mobile devices, computers and countless industrial applications. To learn more, go here.

 

RoadTest Reviews
Comments
Anonymous