Seeking an Engineer to Review a Trinamic Motor Drive kit from Analog Devices

View table of contents ...  

We are looking for an engineer who has a passion for motor control to test and review an evaluation kit. We’ll send you the hardware, which you get to keep. We pay for shipping anywhere. You need only to post a review on our website.

Description

TMC9660-3PH-EVKIT is a set of one MCU board, Landungsbruecke, one Eselsbruecke, and one TMC9660-3PH-EVAL driver board. It allows for a quick and simple start within only minutes to make your motor turn, while still providing full access to all registers and full functionality and diagnostics.

The TMC9660-3PH-EVKIT is part of the ADI Trinamic evaluation board system. It is a 70V/10A permanent magnet synchronous motor (PMSM)/brushless DC (BLDC) evaluation kit that allows evaluation of the TMC9660, which is a highly integrated monolithic motor controller and gate driver IC for three-phase BLDC motors, two-phase bipolar stepper motors, and DC motors.

The TMC9660-3PH-EVAL focuses on the usage of three-phase BLDC motors with the possibility to use ABN encoders or digital Hall sensors as position feedback mechanisms. Additionally, the board allows simultaneous control of a brake chopper and an electromechanical brake through the otherwise unused fourth half-bridge.

What’s in the Kit?

  • One MCU board Landungsbruecke (PC interface board), One Eselsbruecke bridge connection board, and One TMC9660-3PH-EVAL driver board.
  • One QBL4208-61-04-013 BLDC MOTOR, 3-PH, 24VDC, 4000RPM, 52W

Summary of Features

  • Three-phase PMSM/BLDC motors and DC motors up to 10A RMS coil current (20A peak)
  • 8V to 70V DC single-supply voltage range
  • Field-oriented controller (FOC) in hardware
  • Position, velocity, and torque controller in hardware
  • Brake chopper and electromechanical brake outputs
  • SPI and UART interfaces for communication with a main controller

Are you interested in enrolling in this RoadTest?

Documentation

Important Dates

Begin enrollment

May 9, 2025

End enrollment

June 11, 2025

Select RoadTesters

June 12, 2025

Ship unit

Shipped

Begin RoadTesting

As soon as received

element14 followup

within 30 days after shipping

Post reviews by

within 60 days after shipping

Terms and Conditions

About the Sponsor

Every day, electronic devices are becoming smarter with greater integration. Body sensors can monitor our health. Cars can drive themselves. Networked homes can power up when needed. At Analog Devices, we’re solving engineering problems and empowering design innovation, enabling our customers to create products that shape our world. We invent highly integrated solutions that make technology seamless. Our innovative and high-performance analog and mixed-signal products and technologies make systems smaller and smarter, with enhanced security and increased energy efficiency. We channel our collective expertise to stretch the limits of technology, understand your needs, and help you get to market faster. For more information, click here.

RoadTest Reviews
Comments
Anonymous