Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
In this RoadTest you'll be testing the Microchip EV06M52A Curiosity Nano Evaluation Kit, a compact evaluation board, which integrates a PIC16F13145 Microcontroller, 10-bit ADC, 8-bit DAC and USB-C connectivity while also including an on-board debugger. The PIC16F13145 also supports UART, SPI and I2C communication interfaces and includes a new Configurable Logic Block peripheral to experiment with custom, hardware-based logic design.
To check out this evaluation kit, enroll for this RoadTest. We’ll send you the hardware to test. We pay for everything. You keep it forever after you post a review.
This evaluation board compactly integrates the PIC16F13145 Microcontroller with an on-board debugger, removing the need for external tools to program and debug the microcontroller. The PIC16F13145 includes 14 kB Program Flash Memory, 1 kB of SRAM, 10-bit ADC, 8-bit DAC and a CPU-independent, 32 logic element Configurable Logic Block (CLB). Each logic element on the CLB utilises a Look Up Table based design to enable customisation options when developing bespoke logic.
| Parameter | Value |
| Microcontroller | PIC16F13145 |
| CPU Speed | 32 MHz |
| Program Flash | 14 kB |
| SRAM Memory | 1kB |
| ADC | 10-bit (17 External Channels/ 5 Intenal Channels |
| DAC | 8-bit (1 CHannel) |
| Operating Voltage Range | 1.8V to 5.5V |
| Communications | SPI, UART, I2C |
| GPIO | 17 I/O Pins with Peripheral Pin Select |
| Dimensions | 20.3 mm x 50.8 mm |
| Operating Temperature | -40°C to 85°C (Industrial)/ 125°C (Extended) |
RoadTesters will receive or have access to
To test out the EV06M52A Curiosity Nano, you would need the following.
As inspiration for the kinds of tasks to stretch the kit's legs, evaluate and document in your review, please see the tasks below.
When live, click the button to enrol, you'll be expected to include:
|
Begin enrollment |
March 6 2026 |
|
End enrollment |
April 6 2026 |
|
Select RoadTesters |
Within two weeks of enrollment end |
|
Ship unit |
Week during / after RoadTester selection |
|
Begin RoadTesting |
On receipt of kit |
|
element14 follow-up |
6 weeks after selection |
|
Post reviews by |
2 to 3 months after kit receipt |
Microchip Technology Incorporated is a leading provider of smart, connected and secure embedded control solutions. Its easy-to-use development tools and comprehensive product portfolio enable customers to create optimal designs, which reduce risk while lowering total system cost and time to market. The company's solutions serve more than 120,000 customers across the industrial, automotive, consumer, aerospace and defense, communications and computing markets. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality. Learn more here.