Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
This RoadTest offers the Raspberry Pi Compute Module 5(CM5) Development Kit for reviewers to appraise. What would you like to prototype?
To check out this development kit, enroll for this RoadTest. We’ll send you the hardware to test. We pay for everything. You keep it forever after you post a review.
The Raspberry Pi Development Kit for Raspberry Pi Compute Module 5 offers an ideal environment for prototyping embedded solutions. This comprehensive kit includes a Compute Module 5 and Compute Module 5 IO Board, together with all the essential accessories to kick-start your product design.

| Parameter | Value |
| Form Factor | 160 mm × 90 mm |
| Connectivity |
|
| Video | 2 × full-size HDMI 2.0 connectors |
| Input Power |
|
RoadTesters will receive or have access to the following to complete their review.

Raspberry PI Imager Software
Designed for integration into embedded systems, the CM5 System on Module (SoM) takes the Raspberry Pi 5's 64-bit Broadcom BCM2712 quad-core ARM SoC and packs it into a module just 55 x 40 x 4.7 mm in size with up to 64 GB of storage. The development kit "offers an ideal environment for prototyping embedded solutions" including the CM5, Compute Module 5 IO Board and all the essential accessories for developing your product design.

| Parameter | Value |
| Form Factor | 55 mm × 40 mm × 4.7 mm module, 4 × M2.5 mounting holes |
| Processor | Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 (Armv8) SoC @ 2.4GHz |
| Memory |
2GB, 4GB 8GB, or 16GB LPDDR4-4267 SDRAM with ECC |
| Storage | 0GB (Lite), 16GB, 32GB or 64GB eMMC flash memory |
| Connectivity |
|
| Expansion / Peripherals |
Up to 30 × GPIO supporting either 1.8V or 3.3V signalling
|
| Video |
|
| Multimedia |
|
| Input Power | Single +5V PSU input supports USB PD for up to 5A @ 5V |
| Operating Temperature | -20°C to +85°C |
To test out and evaluate the Compute Module 5, you'll likely need the following:
When live, click the button to enrol, you'll be expected to include:
|
Begin enrollment |
March 9 2026 |
|
End enrollment |
April 15 2026 |
|
Select RoadTesters |
Within two weeks of enrollment end |
|
Ship unit |
Week during / after RoadTester selection |
|
Begin RoadTesting |
On receipt of kit |
|
element14 follow-up |
6 weeks after selection |
|
Post reviews by |
2 to 3 months after kit receipt |
Raspberry Pi is on a mission to put high-performance, low-cost, general-purpose computing platforms in the hands of enthusiasts and engineers all over the world.
Since 2012, they’ve been designing single-board and modular computers, built on the Arm architecture, and running the Linux operating system. Whether you’re an educator looking to excite the next generation of computer scientists; an enthusiast searching for inspiration for your next project; or an OEM who needs a proven rock-solid foundation for your next generation of smart products, there’s a Raspberry Pi computer for you. Check out Raspberry Pi on the Community.