Engineers wanted to review the Red Pitaya STEMlab 125-14 PRO Gen 2 Starter Kit!

View table of contents ...  

We are offering the Red Pitaya STEMlab 125-14 PRO Gen 2 Starter Kit and QSPI eMMC module Gen 2 for you to review. The STEMlab 125-14 PRO is Software Defined Radio hardware and libraries, which allow it to perform as a range of test and measurement equipment. Customisable to suit your use-case, the Red Pitaya can also be programmed from LabVIEW, MATLAB and Python. To test the STEMlab 125-14 PRO Gen 2, apply for this RoadTest. If selected we'll ship you the kit, for free. We pay for everything. You test it out and once you've posted your review, it's yours to keep!

Red Pitaya STEMlab 125-14 PRO

Why you may be interested in reviewing the kit:

  • Test and measurement equipment functionality: Reconfigurable via software as a range of laboratory equipment, the 125-14 PRO Gen 2 can function as an Oscilloscope, Function Generator, Spectrum, Bode or Logic Analyser, LCR Meter or a Vector Network Analyser.
  • Software Defined Radio: Reconfigurable circuitry allows for a range of Software Defined Radio applications, supporting HPSDR, GNU radio and more.
  • Versatile programming and control options: The Red Pitaya can be programmed using Jupyter/Python, controlled via MATLAB or LABview or run open-source code.

Key Features of the STEMlab 125-14 PRO Gen 2

  • 14-bit, 125 MS/s ADC & DAC with wide bandwidth (up to 60 MHz)
  • Xilinx Zynq 7010 SoC + 512 MB RAM for powerful processing and real-time control
  • Multi-channel synchronization & external/internal clock support
  • USB-C connectivity for power and console interface
  • Advanced triggering options via GPIO and extension connectors
  • Robust SMA connectors and high-voltage input tolerance (±20 V HV range)
  • Compact, open-source platform for rapid prototyping, integration, and research

Key Specifications

Basic
Processor Dual-core ARM Cortex-A9
FPGA Xilinx Zynq 7010 SoC
RAM 512 MB
System Memory Micro SD up to 32 GB
Console Connection USB-C
Power Connector USB-C
Power Consumption 5 V, 3 A max
Connectivity
Ethernet 1 Gbit
USB USB 2.0 x 2
WiFi Using WiFi Dongle
RF Inputs
Channels 2
Sample Rate 125MS/s
ADC Resolution 14 bit
Full Scale Voltage Range ±1V /±20V
Input Coupling DC
Bandwidth Bandwidth
Input Impedance 1M Ω
RF Outputs
Channels 2
Sample Rate 125MS/s
DAC Resolution 14 bit
Full Scale Voltage Range ± 1V
Load Impedance 50 Ω
Shortcut Protection Yes
Typical Raising / Falling Time 2V / 10ns
Bandwidth

DC-60MHz

Extension Connector
Digital IOs 16
Analogue Inputs 4 channels 0-3.5V 12bit
Analog Outputs 4 channels 0-1.8V 12bit
Communication Interfaces I2C, SPI, UART
Available Voltages -4V, +3.3V, +5V
Synchronisation
Trigger Input Through Extension Connector
Daisy Chain Connection Over SATA Connection
Ref. Clock Input N/A

What's included?

imageimage

RoadTesters will receive or have access to:

  • Red Pitaya STEMlab 125-14 PRO Gen 2 board
  • MicroSD card (with OS image pre-installed)
  • 5V 5A USB type-C power supply
  • Ethernet cable
  • 2 × SMA-BNC adapters
  • 2 x 50 ohm termination
  • 2 x SMA T adapter
  • 2 x SMA Cable
  • Oscilloscope Probes
  • QSPI eMMC module Gen 2
    • M2 screw for attachment to STEMlab 125-14 PRO Gen 2 board

Documentation & Useful Links

Uses for the Hardware

  • Automated testing
  • Remote measurement
  • Acoustic signal processing
  • Communications
  • Remote scope meters
  • Portable test and measurement tool
  • Remote system debugging
  • OEM DAQ device

Equipment you may need to try it

  • Router or network switch with DHCP enabled

  • Computer with a web browser (Chrome, Firefox, Safari, or Edge)

Important Dates

Begin enrollment 8th May 2026
End enrollment 7th June 2026
Select RoadTesters Week of 22nd June 2026
Ship unit

Ideally within 14 days upon confirmation of selected RoadTesters and subject to compliance checks.

Begin RoadTesting On Receipt of Kit
element14 follow-up 6 weeks after selection
Post reviews 2 to 3 months after Kit Receipt

Terms and Conditions

About the Sponsor

Red Pitaya is leading a revolution in the electronics industry, pioneering the move from closed, fixed-functionality instruments to multifunction, open-source software-defined instruments that are able to satisfy broad spectrum of customers in different market segments. Learn more here.

RoadTest Reviews
Comments
Anonymous