Cool Tools: 105 Piece Standard Screwdriver Set - Review

View table of contents ...  

RoadTest: Cool Tools: 105 Piece Standard Screwdriver Set

Author: vlaine

Creation date:

Evaluation Type: Workshop Tools

Did you receive all parts the manufacturer stated would be included in the package?: True

What other parts do you consider comparable to this product?: TEKTON 2841 Everybit ($34.55 USD) or 33pc Security Bit Set ($6.29 USD) + a standard screwdriver set (approx. $15 USD)

What were the biggest problems encountered?: Not really a problem, but I did not know the name of each bit so I had to Google some of them. It would be nice to have a chart included with the set.

Detailed Review:

It's the only screwdriver set you need

 

This screwdriver set is an incredible value for money.

It cost less than $22 CAD ($15.30 USD) and contains everything you need.

As a comparison, my current old rusty kit was purchased 20 years ago for $18.00.

Because I am always missing the bit I need, I purchased a lot of bits separately.

So my old kit plus the bits I purchased must have cost between $30 and $40.

 

Buy: http://www.newark.com/duratool/22-3495/105-piece-security-standard-screwdriver/dp/96B1231

 

Video review - part 1

 

Video review - part 2

 

Included material

  • Slotted Bits: 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, 3/16”, 7/32”, 1/4”, 9/32”, 5/16
  • Phillips Bits: #0, #1, #2, #3, #4, drywall #2
  • Hex SAE Bits: 1/16”, 5/64”, 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, 3/16”, 7/32”, 1/4”, 9/32”, 5/16
  • Hex Metric Bits: 1. 5, 2, 2. 5, 3, 4, 5, 5. 5, 6, 7, 8mm
  • Security SAE Hex Bits: 5/32”, 9/64”, 1/8”, 7/64”, 3/32”, 5/64
  • Security Metric Hex Bits: 2, 2. 5, 3, 4, 5, 6mm
  • Torx Bits: 6, 8, 10mm
  • Security Torx Bits: T8, T10, T15, T20, T25, T27, T30, T35, T40
  • Pozi Bits: #0, #1, #2, #3, #4
  • Star Drive Bits: 15, 20, 25, 27, 30, 35, 40, 45, 50
  • Square Drive Bits: S-0, 1, 2, 3
  • Tri Wing Bits: #1, 2, 3, 4
  • Spanner Bits: 4, 6, 8, 10mm
  • Clutch Bits: SD-5, 5. 5, 6, 7, 8, 9, 10, 1/8”, 5/32”, 3/16”, 1/4”, 7/32
  • Magnetic Extension Bit Holder: 25/16
  • Socket Adapter: 1/4” Hex x 1/4” dr.
  • Three Setting Ratchet Handle
  • Convenient Carry Case All bits fit any 1/4” hex driver and most power screwdrivers.

 

Package

{gallery:autoplay=false} The package

image

Duratool 22-3495 - 105 Piece Security and Standard Screwdriver set

image

My old rusty kit as a comparison

image

My old rusty kit as a comparison

image

The screwdriver set, without the package

image

The Duratool ratchet handle vs my old screwdriver: The Duratool fits better in the hand.  It has an anti-slip finish and is well balanced

 

Included Bits

{gallery:autoplay=false} The bits

image

Slot

image

Slot

image

Slot and Philipps

image

Philipps

image

Square

image

Hex

image

Hex

image

Clutch G

image

Pozi

image

Hex and Torx

image

Hex and Torx Closeup

image

Hex and Torx Closeup

image

Hex and Trox Closeup

image

Security Bits - Tri-wing, Spanner, Security Hex, Security Torx

 

Carrying Case

{gallery:autoplay=false} The Box

image

Height - 7.5'' or 19 cm: Fits in my workshop drawer

image

Width - 8 3/4'' or 22.5cm: Fits in my workshop drawer

image

Top View

image

Bottom View: Very stable when standing up because of the bottom legs

image

Standing Up: Very stable because of the bottom legs

image

 

Real World Use of the Security Bits

{gallery:autoplay=false} Real World Use

image

Security Torx on my lawn mower battery pack

image

Tri-Wing on my coffee maker

image

I found the correct Tri-Wing bit for my coffee maker

 

Rating

Category
Rating
Quality of componentsimageimage
Size of the boximageimage
Bits: Number includedimageimage
Bits: Diversityimageimage
Bits: Overall Qualityimageimage
Ratchet Handle: Comfortimageimage
Ratchet Handle: Sizeimageimage
Ratchet Handle: Materialimageimage
Ratchet Handle: Ease of use of the ratchetimageimage
Ratchet Handle: Overall Qualityimageimage
Box: Sizeimageimage
Box: Latch Qualityimageimage
Box: Overall Qualityimageimage
Value for the moneyimageimage
Anonymous