The USRP B205mini-i is a flexible and compact platform. It provides a wide frequency range (70 MHz to 6 GHz) and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX150 FPGA.
The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56 MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B205mini-i also includes connectors for GPIO, JTAG, and synchronization with a 10 MHz clock reference or PPS time reference input signal.
The hardware is conveniently accessible through the USRP Hardware Driver (UHD). UHD provides both a C/C++ and Python API that supports all USRP products and enables users to efficiently develop applications then seamlessly transition designs between platforms as requirements expand. UHD also offers cross-platform support for multiple industry standard development environments and frameworks, including RFNoC, LabVIEW, and Matlab/Simulink. To ensure you have no restrictions on how you use UHD, it is available on Linux, Windows, and Mac OS. Do you prefer graphical programming? Try out GNU Radio, a free and open-source software development framework offering a graphical design approach.
RF Specifications
- Channels: 1 TX, 1 RX
- Frequency range: 70 MHz to 6 GHz
- Instantaneous Bandwidth: Up to 56 MHz
- IIP3 (at typical NF): -20 dBm
- Power Output: >10 dBm
- Receive Noise Figure: <8 dB
Conversion Performance and Clocks
- ADC Sample Rate (Max.): 61.44 MS/s
- ADC Resolution: 12 bits
- DAC Sample Rate (Max.): 61.44 MS/s
- DAC Resolution: 12 bits
- Host Sample Rate (16b): 61.44 MS/s
- Frequency Accuracy: +/-2.0 ppm
Power
- USB Power: 5V
Environment
- Operating Temp. Range: 0 - 45 °C
- USRP Hardware Driver 3.9.2 (or later)
- GNU Radio
Synchronization
- 10 MHz clock reference
- PPS time reference
Additional Information

Top Comments
-
navadeepganeshu
-
Cancel
-
Vote Up
+1
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Comment-
navadeepganeshu
-
Cancel
-
Vote Up
+1
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Children