Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Blog 2013 Toyota Avalon features both gasoline and hybrid powertrains
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: autoembedded
  • Date Created: 25 Jun 2012 9:40 PM Date Created
  • Views 645 views
  • Likes 0 likes
  • Comments 0 comments
  • powertrains
  • electric
  • hybrid_electric
  • toyota
  • hybrid
  • cars
Related
Recommended

2013 Toyota Avalon features both gasoline and hybrid powertrains

autoembedded
autoembedded
25 Jun 2012

Toyota will introduce both gasoline and hybrid powertrain versions of the North American designed and engineered 2013 Avalon. Toyota anticipates the hybrid model will achieve an EPA-rating of 40 mpg US (5.88 L/100km) combined.

 

The conventional 2013 Avalon will feature a proven 3.5-liter, DOHC V6 engine coupled with a six-speed automatic transaxle, which has been enhanced to offer more responsive and efficient performance. The all-aluminum six-cylinder engine will produce 268 hp (200 kW) and 248 lb-ft (336 N·m) of torque, which will propel the new sedan to 60 mph in under seven seconds.

 

Compared to the previous-generation Avalon, this 2013 powertrain combination offers improved fuel economy, performance, superior shift feel and response, with upgraded drivability and quietness, according to Toyota.

 

This enhanced powertrain’s programming has been updated to offer ECO, NORMAL, and SPORT Modes.

 

  • The ECO mode prioritizes fuel efficiency by reducing power application at lower speeds and reducing energy consumed by the air-conditioning system.
  • The SPORT Mode provides increased acceleration responses though altered engine control unit (ECU) programming, and it offers a more direct and responsive EPS programming to enhance steering feel.

image

 

The new transaxle is equipped with a numerically lower differential gear drive ratio (3.23), designed to help improve fuel economy. The V6-powered 2013 Avalon achieves an EPA-rated 25 mpg combined, 21 city, 31 hwy (9.4, 11.2 and 7.6 L/100km, respectively).

 

The transmission operation has been made more efficient and responsive with the adoption of a flex-start control feature lock-up clutch. With lock-up control, the transmission’s torque converter fully engages at a lower rpm during standing starts to improve acceleration response and help suppress unnecessary engine revolutions. The new transmission is also kept at an optimal temperature with an automatic-transmission fluid warmer, helping enhance efficiency.

 

The multi-mode automatic transmission console shifter offers a D range and can be moved into an S-mode gate, which allows manually operated sequential shifting using the console shifter or available (Touring and Limited models) steering-wheel-mounted paddle shifters. The gear can be selected by moving the shifter up to image position or lower using the image position to experience highly responsive shifts. By using the paddles or in S-range, the transmission uses a quick responding shift-logic that includes throttle blipping for downshifts. The gear changes and range-of-gear selections are displayed in the color multi-information display.

 

... Continue to read full article here.