Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Blog Are you Interested in Writing Review of a CAN Bus Analyser?
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: rscasny
  • Date Created: 5 Oct 2017 4:47 PM Date Created
  • Views 730 views
  • Likes 3 likes
  • Comments 0 comments
  • automotive
Related
Recommended

Are you Interested in Writing Review of a CAN Bus Analyser?

rscasny
rscasny
5 Oct 2017
Do you have CAN Bus experience?

 

Would you be interesting in receiving a Can Bus Analyser in the mail and all you need to do is write a product review and post it on element14?

 

Read the following to learn more:

 

The  APGDT002APGDT002 is a CAN bus analyser tool intended to be a simple to use low cost CAN bus monitor which can be used to develop and debug a high speed CAN network The CAN analyser tool supports CAN 2.0b and ISO 11898-2(high speed CAN with transmission rates of up to 1Mbit/s

 

The tool can be connected to the CAN network using the DB9 connector or through a screw terminal interface. The CAN BUS analyser has the standard functionality expected in an industry tool such as trace, transmit, trace filter, log file capability, and group CAN message transmit. All of these features make it a very versatile tool, allowing fast and simple debugging in any high speed CAN network.

 

image

Features

  • Supports CAN 2.0b and ISO11898-2
  • Intuitive PC User Interface for functions such as configuration, trace, transmit, filter, log etc
  • Enhanced features in the PC GUI for PIC MCU support such as ECAN register view in the GUI
  • Direct access to CAN H and CAN L, CAN TX and CAN RX signals for robust debugging
  • Flexible CAN bus interface options i.e. standard DB9 connector or screw terminals
  • Software control of termination resistance and LED display for status, traffic, BUS error

 

Click Here to Be Eligible to Win a FREE Can Bus Analyser