Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Forum ON Semi Launches Automotive Low-Side, Self-Protected Drivers
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 1 reply
  • Subscribers 86 subscribers
  • Views 603 views
  • Users 0 members are here
  • mosfets
  • automotive
  • onsemiconductor
Related

ON Semi Launches Automotive Low-Side, Self-Protected Drivers

GardenState
GardenState over 16 years ago

ON Semiconductor has introduced a family of low-side MOSFETs that feature high levels of integrated protection, including temperature and current limiting, electrostatic discharge (ESD) protection, and integrated drain-to-gate clamping for overvoltage protection. Qualified in accordance with the AEC-Q101 standard, devices in the NCV840x family are suitable for use in switching applications operating in harsh automotive and industrial environments.

The NCV8401, NCV8402, NCV8402D (dual die), NCV8403 and NCV8405 drivers can be used to switch a variety of resistive, inductive and capacitive loads and allow design engineers to replace electromechanical relays or discrete circuits with an alternative that is more compact and robust and that has a longer operational life. All of the devices have a logic level input.

The NCV8401, NCV8402/D and NCV8403 have a drain-to-source voltage rating (VDSS) of 42 volts (V) and maximum drain currents (ID) of 33 amperes (A), 2 A and 15 A respectively. The NCV8405 is rated to 40 VDSS and has a maximum ID rating of 6 A. Gate-to-source voltage for all devices is ±14 V.

All members of the new family exhibit low on resistance (RDS(ON)) values that enable more energy efficient system designs. Respective RDS(ON) values (at 10 V) are 23 milliohms (mΩ) for the NCV8401; 165 mΩ for the NCV8402/D; 53 mΩ for the NCV8403; and 90 mΩ for the NCV8405.

The devices all have a wide operating temperature range of −40 °C to 150 °C and high electro-static resistance levels (4000 V at a junction temperature of 25 °C). Turn-off temperature limit is set at 175 °C when VGS is 5 V and 165 °C when VGS is 10 V.

The NCV840x devices are available in a Pb-free SOT-223, DPak and SOIC8 packaging. The NCV840x devices are priced between $0.25 to $0.58 USD per unit in 1,000 unit quantities.

  • Sign in to reply
  • Cancel
Parents
  • 志者远翔
    志者远翔 over 15 years ago

    thanks for  you sharing

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • Cancel
Reply
  • 志者远翔
    志者远翔 over 15 years ago

    thanks for  you sharing