Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Forum HDCP- GMSL Chipset Enables Secure Transmission of Digital Content for Car Infotainment Apps
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 86 subscribers
  • Views 324 views
  • Users 0 members are here
  • serdes
  • content
  • maxim
  • protection
  • hdcp
Related

HDCP- GMSL Chipset Enables Secure Transmission of Digital Content for Car Infotainment Apps

GardenState
GardenState over 15 years ago

Maxim’s new LVDS serializer/deserializer (SerDes) gigabit multimedia serial link (GMSL) chipset provides A/V content protection for automotive infotainment and rear-seat entertainment applications.

The
MAX9263/MAX9265 serializers and MAX9264 deserializer chipset feature high-bandwidth digital content protection (HDCP) and forms a secure, bidirectional digital-video link (HDCP-GMSL) for transmission of digital video and audio over a single DC-balanced twisted-pair or differential line. The chipset manages all HDCP protocol transactions, supports touch-screen communications, and eliminates the CAN/LIN bus for diagnostics.

Maxim's proprietary differential, full-duplex control channel also enables bidirectional communication with the display module for touch-screen applications. Programmable spread-spectrum modulation reduces EMI, making it easier to pass automotive compliance tests. Other protective features include isolation between the serializer and deserializer through AC coupling. Integrated hot-swap capability increases fault tolerance and allows "on-the-fly" frequency programming. Line-fault detection and integrated self-test features check for link integrity at system power-up.

The MAX9263/MAX9265 operate from a 1.8V core supply, and the MAX9264 operates from a 3.3V supply. These devices feature a separate input supply for interfacing to 1.8V to 3.3V logic levels. The MAX9265 serializer features an LVDS system interface; the MAX9263/MAX9264 have parallel interfaces.

The MAX9263/MAX9264 are packaged in a 10mm x 10mm, 64-pin TQFP, while the MAX9265 comes in a 7mm x 7mm, 48-pin TQFP. These devices are specified over the -40°C to +105°C temperature range. Prices start at $5.55 for MAX9263/MAX9264 and at $6.81 for the MAX9265 (1000-up, FOB USA). Device data sheets, evaluation kits, and samples are available under NDA, according to the company.