Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Forum New EEPROM blocks offer endurance up to 1 million read/write cycles at 25°C or extended temperature range up to 170°C
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 86 subscribers
  • Views 347 views
  • Users 0 members are here
  • austriamicrosystems
  • EEPROM
  • automotive
Related

New EEPROM blocks offer endurance up to 1 million read/write cycles at 25°C or extended temperature range up to 170°C

GardenState
GardenState over 15 years ago

Austriamicrosystems is expanding its 0.35µm process non-volatile memory portfolio. The EEPROM block product family now includes 14 non-volatile memories (EEPROM and/or Flash) starting with small blocks offering 20x8 bit and 64x8 bit memory size, suitable for trimming purposes, ranging up to 12.5kx32 bit size memories used for program and/or firmware storage.
 
Optimized for low power and low voltage applications, the endurance of these high reliability/high temperature memories is typically 1 million read/write cycles at 25°C and at least 100k cycles at 125°C while data retention is ensured for a minimum of 20 years at 125°C. Supply voltage ranges from 1.2V to 3.6V for read and write.
 
All of the EEPROM blocks are fully automotive-qualified.