Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Documents Freescale's Automotive DSI Airbag System*
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: autoembedded
  • Date Created: 20 Jun 2012 4:33 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:55 AM
  • Views 1069 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale's Automotive DSI Airbag System*

The central component of an airbag system is a control unit that combines a 16- or 32-bit MCU with a set of local acceleration sensors. Depending on the complexity of the system, additional satellite sensors provide supplementary crash information via a standardized sensor bus, such as the Distributed System Interface (DSI). Processed sensor data is used to fire front, side and curtain airbags with specialized multi-channel squib driver circuits.

 

As an additional safety factor, highly-efficient switched-mode power supply components allow the system to keep operating for several hundred milliseconds if the battery connection is lost during an accident.

 

image

 

Advantages

 

  • Complete chipset targeted at airbag systems that are based on DSI standard delivers cost savings, scalability, and decreased time to market
  • Innovative MEMS-based satellite sensors and interial sensors designed for use as main crash sensor or safing sensor allow for improved performance and reduced overhead
  • Scalable Qorivva 32-bit MCU family for safety applications, up to 512 KB Flash, separate Data Flash, all with Error Correction Code (ECC)
  • Intelligent sensing technologies for front and side crash detection
  • Xtrinsic X- and Z-axis over-damped inertial satellite sensors housed in a QFN package provide a smaller footprint and more flexibility for module orientation in vehicles
  • Over-damped MEMS transducer and high resonance frequency package provide better immunity to overload conditions induced by high magnitude and frequency shocks
  • Improved system reliability against parasitc vibrations due to Freescale's overdamped MEMS transducer
  • Our Xtrinsic MMA16xx and MMA26xx satellite sensors, and the Qorivva MPC560xP and MPC574xP MCUs are SafeAssure functional safety solutions
  • Broad portoflio of 8- and 16-bit MCU for redundancy and safing functions
  • Freescale product longevity program offers up to 15-year availability for selected product
  • freescaledocs
  • transportation
  • freescale
  • car_safety
  • systems
  • automotive_safety
  • automotive
  • airbags
  • innovation