Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Documents Connected radio, entry-level infotainment and digital instrument cluster applications*
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: iLOVEautomotive
  • Date Created: 22 Jun 2012 7:54 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:55 AM
  • Views 733 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Connected radio, entry-level infotainment and digital instrument cluster applications*

The Vybrid VF3xxR family is purpose-built and cost-optimized for connected radio, entry-level  infotainment and digital instrument cluster applications. The family features generous 1.5 MB  on-chip SRAM, dual-core architecture combining the high-performance low-power ARMRegistered  CortexTm-A5 application processor with the ultra-low-power CortexTm-M4 MCU, OpenVG  graphics accelerator, 2D graphics composition engine and dual Quad SPI interface with DDR  support. Standard vehicle connectivity is provided through integrated CAN controllers, MLB,  UART/LIN and Ethernet with IEEERegistered  1588 support.

 

image

 

The integrated video ADC allows for direct connection to analog cameras without the need for expensive external circuits. Dual USB 2.0 OTG controllers (with integrated PHY) and  a large variety of serial interfaces such as  UART, SPI, and I 2 S provide connectivity  to consumer electronic devices such as  smartphones, tablets and BluetoothRegistered enabled devices. The VF3xxR family is  software compatible with the VF5xxR and  VF1xxR families, providing scalability from  low-cost basic connected radios without  external DRAM up to entry-level infotainment  systems with dual displays and GPUaccelerated rich, compelling user interfaces.

Production-Grade Software

Vybrid automotive families introduce  production-grade software for connected  radio and cluster applications. Built upon  auto-grade BSPs for LinuxRegistered  and MQXTm, our  production-grade software is the ideal starting  point for your radio and cluster designs. The  enablement components are included with  every chip we sell, and provide a full working  system complete with BSP, middleware and  example applications. Our software solution is  highly configurable and architected with Vybrid  families in mind, scaling from low-cost solutions  that use the internal SRAM only, up to featurerich, graphics-intensive solutions.

 

Features

•      Complete MQX and Linux BSPs

•      Complete multimedia framework: Player, media browser, cover flow, metadata and  album art support

•      CE connectivity for devices such as iPhoneRegistered , smartphones, USB/SD  memory cards

•      Comprehensive list of audio CODECs

 

Go to Vybrid VF3xxR Fact sheet.

  • 32bit
  • infotainment
  • freescaledocs
  • electric
  • vybrid
  • fact_sheet
  • instrument_cluster
  • freescale
  • Technology
  • automotive
  • mcus
  • innovation