Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Documents S12G: Family Automotive 16-bit Microcontroller*
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: autoembedded
  • Date Created: 16 Aug 2012 3:22 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:40 AM
  • Views 664 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

S12G: Family Automotive 16-bit Microcontroller*

The MC9S12GC32CPBE is an optimized, automotive, 16-bit microcontroller product line focused on low-cost, high-performance and low pin-count. The MC9S12G is suited for generic automotive applications requiring CAN or LIN/SAE J2602 communication.

 

The MC9S12GC32CPBE delivers all the advantages and efficiencies of a 16-bit MCU while retaining the cost-effective, power consumption, EMC and code-size efficiency advantages currently enjoyed by users of Freescale's existing 8-bit and 16-bit MCU families.

 

image

 

Features

  • S12 CPU core, 25 MHz bus
  • Up to 240 KB on-chip flash with ECC
  • Up to 4 KB EEPROM with ECC
  • Up to 11 KB on-chip SRAM
  • Up to one multi-scalable controller area network (MSCAN) module

          Supporting CAN protocol 2.0 A/B

  • Up to three serial communication interface (SCI) modules

          Supporting LIN communications

  • Up to three serial peripheral interface (SPI) modules
  • Precision fixed voltage reference for analog-to-digital conversion (ADC)
  • 1 MHz internal oscillator
  • On-chip voltage regulator for input supply and internal voltages
  • This product is included in Freescale's product longevity program, with assured supply for a minimum of 15 years after launch

 

Visit S12G Product Summary Page

  • freescaledocs
  • seat_control
  • hvac
  • 16bit
  • family
  • lighting
  • freescale
  • doors
  • s12g
  • Technology
  • central_gateway
  • automotive
  • mcu
  • in-vehicle
  • auto
  • Actuators