Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Documents MPC564xL: Qorivva 32-bit MCU for Chassis and Safety Applications*
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: autoembedded
  • Date Created: 29 Aug 2012 4:29 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:11 AM
  • Views 726 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

MPC564xL: Qorivva 32-bit MCU for Chassis and Safety Applications*

The Qorivva MPC564xL family of 32-bit Power ArchitectureRegistered MCUs is designed to specifically address the requirements of the safety standards IEC61508 (SIL3) and ISO26262 (ASIL-D). It reduces design complexity and component count by putting key functional safety features on a single chip with a dual-core, dual-issue architecture, which can be statically switched between lockstep mode (redundant processing and calculations) to decoupled parallel mode (independent core operation). Qorivva MPC564xL MCUs are SafeAssure functional safety solutions.

 

image

Features

  • Dual e200 Z4 CPU architecture
  • Dual processing spheres including; CPU, DMA, interrupt controller, crossbar and MPU for logic level fault detection
  • Two statically configurable modes of operation: Lockstep operation (redundant processing and calculations) and dual parallel mode (independant core operation)
  • Fault collection unit, which monitors and manages fault events
  • Error correction coding on RAM and flash memory allows detection/correction of memory errors
  • Designed to address safety requirements outlined in IEC61508 and ISO26262
  • Robust communications with FlexRayTm and CAN/safety port high-speed low latency messaging
  • Cross-triggering unit coordinates ADC, timer and PWM generation and minimizes CPU interrupt load
  • eTimer x 3
  • ADC x 2
  • 32bit
  • freescaledocs
  • safety_applications
  • chassis
  • freescale
  • power_architecture
  • microcontrollers
  • qorivva
  • automotive_safety
  • automotive
  • mcu
  • chassis_safety
  • safety
  • safeassure