Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Documents XKT564L: Evaluation system supporting MPC564xL 32-bit microcontrollers*
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: autoembedded
  • Date Created: 30 Aug 2012 5:09 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:11 AM
  • Views 632 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XKT564L: Evaluation system supporting MPC564xL 32-bit microcontrollers*

The XKT564L EVB is an evaluation system supporting our MPC564xL microcontrollers. The complete system consists of an XPC56xxMB2 motherboard and an XDC564L daughter-card which plugs into the motherboard. Different daughter-cards are available for evaluating devices with different footprints in the MPC564xL family of microcontrollers. The evaluation system allows full access to the CPU, all of the CPU’s I/O signals, and the motherboard peripherals. The mini-module may be used as a stand-alone unit, which allows access to the CPU, but no access to the I/O pins or any motherboard peripherals.

 

image

XKT564L KIT Features

  • XKT564L144S1M (KIT) contains a XDC564L144S1M (Mini-Module board) which has a socket for MPC5643L in 144LQFP footprint / XKT564L257S1M (KIT) contains a XDC564L257S1M (Mini-Module board) which has a socket for MPC5643L in 257MAPBGA footprint
  • The Mini-Module Boards can be used as a stand-alone board by providing external 12V power supply input
  • XPC56xxMB2 motherboard
  • ON/OFF Power Switch with LED indicator
  • Reset button with filter and LED indicator
  • XPC56xx Resources CD-ROM
  • P&E USB-ML-PPCNEXUS Hardware Interface Cable
  • USB A-to-B Cable

 

XPC56xxMB2 Board Features

  • A 12VDC power supply input barrel connector
  • 2 CAN channels with jumper enables

     - One channel with High-Speed transceiver

     - One channel with Low-Speed Fault Tolerant and High-Speed transceiver (selectable with jumpers)

  • 2 LIN channels with jumper enables

     - One with transceiver and pin header connector populated

     - One channel with footprints only

  • 1 SCI channel with jumper enables
  • 2 FlexRay channels with jumper enables

     - One channel with transceiver and DB9 male connector

     - One channel with footprint only

  • 4 user push buttons with jumper enables and polarity selection
  • 4 user LED’s with jumper enables
  • 1 potentiometer for analog voltage input

 

image

Kit Contains

  • XPC56xxMB2 Motherboard
  • XDC564L144S1M or XDC564L257S1M Mini-Module
  • XPC56xx Resources CD-ROM
  • P&E USB-ML-PPCNEXUS Hardware Interface Cable
  • USB A-to-B Cable
  • Freescale Warranty Card

 

 

Go directly to the Buy / Specifications page here.

  • 32bit
  • freescaledocs
  • evaluation_system
  • freescale
  • power_architecture
  • microcontrollers
  • dual-core
  • evalution_kit
  • Technology
  • Motherboard
  • automotive
  • mcu
  • daughter-board
  • innovation