Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Documents S12ZVHY: S12 MagniV Mixed-Signal MCU for Automotive Instrument Cluster Applications*
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: iLOVEautomotive
  • Date Created: 31 Aug 2012 4:36 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:11 AM
  • Views 613 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

S12ZVHY: S12 MagniV Mixed-Signal MCU for Automotive Instrument Cluster Applications*

The S12ZVHY platform, part of the S12 MagniV mixed-signal MCU family, is an automotive instrument cluster solution with high integration in a single chip. It integrates a sophisticated MCU together with a voltage regulator, CAN module, display controller and instrument gage drivers to address entry level requirements for automotive instrument clusters. It is also pin compatible to the current S12ZVH platform.

 

image

Features

  • Enhanced S12Z core at 32 MHz bus speed
  • Up to 64 KB flash (ECC)
  • 2 KB EEPROM
  • Up to 4 KB RAM (ECC)
  • Up to two stepper motor drivers with stall detect
  • Segment LCD driver (4x40)
  • CAN module
  • Real-time clock

 

Target Applications

  • Automotive Basic / Low Line Instrument Cluster 

 

This is information on a preproduction product. Specifications and information herein are subject to change without notice. Silicon, technical documentation, software and tools will be available in early 2013.

  • freescaledocs
  • 16bit
  • s12
  • instrument_cluster
  • freescale
  • 2013
  • Technology
  • automotive
  • magniv
  • mcu
  • mixed-signal
  • preproduction
  • can_module
  • auto
  • innovation