Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Documents S12VR64EVB: S12VR MCUs Evaluation Board *
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: iLOVEautomotive
  • Date Created: 11 Oct 2012 5:36 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:13 AM
  • Views 713 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

S12VR64EVB: S12VR MCUs Evaluation Board *

The S12VR family is based on the LL18UHV process combining NVM, digital logic and high-voltage analog components into a monolithic solution. These analog components include an automotive voltage regulator, LIN physical layer, low-side drivers, high-side drivers and inputs.

 

The S12VR64 evaluation board allows for access to all of the pins. An on-board relay is available for evaluating the relay driver operation. 12-volt motor loads up to 13A can be supported with an external, high current power supply.

 

The S12VR64EVB includes an integrated USB link for debugging without an external debugger. The CodeWarrior Development Tool Suite and additional S12 development software support are available for rapid application development.

 

image

Features

  • 2 LIN Connectors
  • 12V Wall Plug Connector
  • Extra Motor Drive Jacks
  • Built-in OSBDM circuit
  • USB Debug Connection

 

Order / Specifications
  • freescaledocs
  • motor_applications
  • s12
  • freescale
  • microcontrollers
  • s12vr
  • s12g
  • Design
  • Technology
  • automotive
  • magniv
  • mcu
  • debugging
  • mixed-signal
  • evaluation_board
  • EVB