Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Documents Image cognition processors for low-power, high-performance automotive image processing*
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: iLOVEautomotive
  • Date Created: 29 Oct 2012 6:50 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:14 AM
  • Views 535 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Image cognition processors for low-power, high-performance automotive image processing*

The SCP2200 family of image cognition processors (ICPs) is designed to enable programmable  intelligent imaging and video applications for automotive vision systems. Powered by CogniVue  APEXTm programmable technology, the SCP2200 family is the first in a series of ICPs offering a unique  combination of high performance, low power and small footprint.

 

The SCP2200 ICP family utilizes the ARM926EJTm core as the main RISC processor and runs  at a frequency of 350 MHz. Image cognition processing is handled by the APEX array—a fully  programmable low-power SIMD subsystem using a massively parallel array processor unit (APU), a  second ARM926Tm processor running at 350 MHz, hardware acceleration blocks, wide-bandwidth  stream DMAs and internal dual 64-bit AXI data buses to/from all blocks for computationally intensive  applications. The SCP2200 family also supports video encode/decode at up to D1 (720 x 480)  at 30 fps.

 

SCP2200 is a fully programmable solution and enabled by a comprehensive software suite for image  cognition processing applications (ICP SDK). A wide range of video codecs is supported, including  MPEG-4 and h.264. The fully programmable APEX core technology and common API will enable  support of new emerging standards and proprietary algorithms with simple firmware changes.

 

The SCP2200 parallel ICP architecture enables concurrent processing of image data translating into  high performance at a lower clock frequency than competitive solutions while the revolutionary data  movement architecture enables high-bandwidth image data processing at very low power.

 

image

Target Applications

 

  • Smart reverse camera with object detection and distance measurement
  • Smart surround view camera
  • Lane detection and tracking
  • Fisheye correction
  • Driver monitoring
  • Blind spot detection

 

Open the SCP2200 ICP Fact Sheet

  • 32bit
  • freescaledocs
  • freescale
  • qorivva
  • adas
  • automotive_safety
  • automotive
  • mcu
  • preproduction
  • drivera_assistance
  • innovation
  • icps