Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Documents Automotive Grade Quality Products (AEC-Q100 and Beyond)
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech1
  • Date Created: 21 Aug 2009 9:14 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 12:17 AM
  • Views 21601 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Automotive Grade Quality Products (AEC-Q100 and Beyond)

National’s Automotive-Grade products are compliant with the following:

  • AEC-Q100 with capabilities for each temperature grade
  • TS-16949 certified
  • Commitment to providing zero-defect products
  • Meets customer-specific requirements
  • Complete visibility and traceability throughout the manufacturing, ordering, and supply chain processes

Product Qualification

Along with the AEC-Q100 reliability specification, a complete Production Part Approval Process (PPAP) package, compliant with the AIAG manual, is available.

The AEC-Q100 temperature grades are given here:

 

Temperature Grade Min Max
Grade 0-40°C+150°C
Grade 1-40°C+125°C
Grade 2-40°C+105°C
Grade 3-40°C+85°C
Grade 4-0°C+70°C

 

Automotive Grade AEC-Q100 Compliant Products

  • Amplifiers
  • Data Converters
  • Interface Products (RS-xxx)
  • Power Management
  • Temp Sensors

Product Development

A comprehensive, phase review based development process ensures quality from product inception through completion. This process includes complete design process documentation and AEC-Q003-compliant device characterization.

Manufacturing Quality

Beyond AEC-Q100 certification, National’s manufacturing process distinguishes its Automotive-Grade products from others with:

  • Special manufacturing flow with increased inspection and screening
  • Enhanced defect detection through methods including PAT, delta current stress tests, statistical bin yield analysis, and reliability monitors
  • Statistical process control
  • Defect analysis using a closed loop, 8D-based corrective action and 5 Why root cause analysis

Change Management

To provide better visibility into product changes, National provides notifications with complete AEC-QXXX compliant documentation.

  • Six months notification for change management
  • Twelve month end-of-life notification with three month shipping window

Related Sites

Automotive Solutions Home

  • Lighting
  • Infotainment
  • Safety
  • Powertrain
  • sp:national_semiconductor
  • in:automotive