Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Documents Progress on ATLAS: Cummins’ Tier 2 Bin 2 light duty diesel project
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: autoembedded
  • Date Created: 7 Nov 2011 5:53 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:42 AM
  • Views 621 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Progress on ATLAS: Cummins’ Tier 2 Bin 2 light duty diesel project

Cummins is one year into a four year program (ATLAS, Advanced Technology  Light Automotive Systems) to develop, in partnership with the US  Department of Energy (DOE), a new light-duty diesel truck engine that  will meet Tier 2 Bin 2 (SULEV) emission requirements while achieving at  least a 40% fuel economy improvement (26.1 mpg US vs. 18.6 mpg US, or  9.0 L/100km vs. 12.6 L/100km) over the gasoline V8 it could replace.

 

image

The ATLAS project is targeting 210 hp and 500 N·m in its fuel-efficient package.

 

Cummins is partnering with Nissan to fit the engine into a Nissan Titan  for the demonstration of the program goals. Cummins is also partnering  with Johnson Matthey Catalysts for emission controls technology in the  planned aftertreatment system.

 

Michael Ruth, Principal Investigator for the project at Cummins,  provided an update on progress at the recent 2011 DEER conference.

 

The baseline vehicle for comparison is a 2010 Nissan Titan, outfitted  with a 5.6L all aluminum V-8 that develops 317 hp (236 kW) @ 5,200 rpm  and 385 lb-ft (521 N·m) of torque @ 3,400 rpm. The baseline vehicle has a  Tier 2 Bin 5 emissions rating. The ATLAS target is 210 hp (157 kW) and  500 N·m (369 lb-ft), along with the lower fuel consumption and  emissions.

 

The design vision is to develop an engine package that will include  close-coupled aftertreatment and doser for fast light off and reduced  burden on OEM assembly stations; is weight-neutral to baseline gasoline  powertrain; and is down-sized with high power density and minimized NVH  (noise, vibration and harshness).

 

The new diesel engine, based on a Cummins 2.8L, inline 4-cylinder  turbodiesel, is intended to be a highly integrated design to reduce the  cost of installation into new applications.

 

The engine will leverage low-pressure EGR to reduce pumping work, and  feature a fabricated exhaust manifold (rather than using cast iron). The  DOC/DPF aftertreatment is assembled onto engine.

 

 

image

 

The team has completed the build of a mule engine and vehicle, with  first fire in April of this year. The mule engine is currently serving  as a platform for evaluating low viscosity engine oil and testing the  variable swirl system. The generation 3 fuel injection system has been  applied, and Cummins has designed and procured the high pressure/low  pressure EGR system. Testing started 15 September.

 

For current accomplishments, Ruth cited elements of base engine design,  including the analysis of crankshaft design including low viscosity oil  properties and the power cylinder designed for short compression height  and high cylinder pressure requirements. The control system logic is  coupled to GT simulation, and the aftertreatment modeling is  progressing. An integrated vehicle system model is under development.

 

SOURCE: Green Car Congress

  • transportation
  • gt
  • diesel
  • automotive
  • auto
  • atlas