Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Documents Toyota Prius c subcompact hybrid to debut at 2012 Detroit Auto Show
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: autoembedded
  • Date Created: 15 Nov 2011 6:26 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:42 AM
  • Views 479 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Toyota Prius c subcompact hybrid to debut at 2012 Detroit Auto Show

image

 

Toyota Motor Sales, U.S.A., Inc., will debut the subcompact Prius c (earlier post) next January at the 2012 North American International Auto Show in Detroit.

 

The subcompact member of the Prius Family will join the third-generation  Prius Liftback hybrid vehicle, the new Prius v midsize hybrid vehicle  and the Prius Plug-in Hybrid model, which will also debut next spring.  Positioned as an entry into the Prius Family, the Prius c will offer  fuel economy better than 50 mpg US (4.7 L/100km) in the city.

 

Bluetooth hands-free phone connectivity, steering-wheel audio controls,  and nine airbags will be among the standard features on the 2012 Prius  c. The Toyota Entune multimedia system is available as an option. Entune  leverages the mobile smartphone to allows users to connect with popular  apps and also provides access to real-time information services, such  as live weather, traffic, fuel information (location and price), stocks,  and sports. The Prius c also offers voice recognition, music streaming,  and email/text to speech capabilities.

 

Prius Family Specifications
Prius c Prius Prius v Prius Plug-in
Length (in.)157.3176.4181.7176.4
Width (in.)66.768.769.968.7
Height (in.)56.958.76258.7
Wheelbase (in.)100.4106.3109.4106.3
Gasoline Engine1.5-liter DOHC four-cylinder, 16–valve with VVT-i1.8-liter DOHC, four cylinder, 16-valve with VVT-i1.8-liter DOHC, four-cylinder, 16-valve with VVT-i1.8-liter DOHC, four-cylinder, 16-valve with VVT-i
Emission CertificationSULEVSULEV, AT-PZEVSULEVSULEV, AT-PZEV

 

SOURCE: GreenCarCongress

  • transportation
  • car
  • prius
  • toyota
  • automotive
  • hybrid
  • cars