Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Documents Bayer MaterialScience develops new lightweight polyurethane system for more energy-efficient vehicles
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: autoembedded
  • Date Created: 19 Apr 2012 5:51 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:50 AM
  • Views 651 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Bayer MaterialScience develops new lightweight polyurethane system for more energy-efficient vehicles

Bayer MaterialScience, which has already developed a wide range of energy-efficient polyurethane materials for the automotive sector, is introducing the Bayflex RIM Light Weight polyurethane system that can be used to further reduce the weight of finished automotive components by up to 30%. The material has a density of 0.9 kilograms per liter.

 

image

 

According to VCD Verkehrsclub Deutschland, reducing the weight of a vehicle by 100 kilograms lowers fuel consumption by 0.5 liters over a distance of 100 kilometers and cuts carbon dioxide emissions by 1.2 kilograms over the same distance. Lightweight structures are now more important than ever given the trend toward future-oriented drive technologies such as electric mobility.

 

This solution owes its lightweight design to the high-grade Bayflex polyurethane system in tandem with a clever combination of fillers that replace the usual mineral fibers. The excellent mechanical properties remain intact.

—Dr. Birgit Meyer zu Berstenhorst, responsible for developing the material

 

This compact material offers great design freedom for vehicle construction and can be used to make components with a Class A surface that are to be finished with a high-grade coating. It is processed using tried-and-tested RRIM (Reinforced Reaction Injection Molding) technology.

 

In addition to car components, Bayflex RIM Light Weight can be used for applications in other forms of mobility such as trucks, buses, trains, aircraft and ships. Bayer experts believe it is also suitable for use in the leisure and furniture sector, the construction industry and the IT segment.

 

Via GreenCarCongress

  • energy-efficient
  • electronic
  • polyurethane
  • vehicles
  • car
  • bayer
  • automotive
  • cars
  • energy
  • auto
  • innovation