Transportation & Automotive
  • Technologies
  • More
Transportation & Automotive
Documents MPC564xA: Qorivva 32-bit MCU for Powertrain and Transmission Applications*
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Transportation & Automotive to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: autoembedded
  • Date Created: 1 Jun 2012 3:13 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:53 AM
  • Views 471 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

MPC564xA: Qorivva 32-bit MCU for Powertrain and Transmission Applications*

Freescale's Qorivva MPC564xA family is a 32-bit Power ArchitectureRegistered microcontroller solution designed for mid-range gasoline and direct injection engines and advanced transmissions. The Qorivva MPC564xA offers enhanced powertrain functionality, such as on-chip emission control, and also addresses the harsh environments of engines and transmissions.

 

image

Features

 

 

  • Up to 150 MHz Power ArchitectureRegistered core with up to two instructions per cycle
  • Up to 4 MB of on-chip flash memory with error correcting codes (ECC) and read while write (RWW) options
  • Up to 192 KB on-chip RAM with standby functionality (32 KB) and ECC
  • 8 KB instruction cache (with line locking), configurable as two- or four-way
  • 3× eSCI, 3× DSPI with microsecond bus support and a reaction module
  • 3× FlexCAN with 64 messages buffers, 1× FlexRayTM module (v2.1)
  • 32-channel eTPU2 (second generation eTPU) and 24 unified eMIOS channels
  • Up to 40 channels ADC (Dual ADC) with 670 ns conversion time
  • 5-volt single supply with external ballast with multiple external supply: 5V, 3.3V and 1.2V
  • Power reduction modes: slow, stop and stand-by modes
  • 32bit
  • freescaledocs
  • freescale
  • power_architecture
  • qorivva
  • automotive
  • mcu
  • auto