Circuit Protection
  • Technologies
  • More
Circuit Protection
Forum Panasonic 1W/2W ESD protection diode in small packages
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Circuit Protection to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 69 subscribers
  • Views 437 views
  • Users 0 members are here
  • tvs
  • tvs-diode
  • zener_diode
  • esd_suppressor
  • diode
  • tvs_protection
  • tvs-dioden
  • esd
Related

Panasonic 1W/2W ESD protection diode in small packages

e14 Contributor
e14 Contributor over 12 years ago

Panasonic is now offering 1 W and 2 W power rating ESD protection diodes in its 2-lead Small packages SOD123W and SOD128

- industry-top-class small pacakges.

 

These series are new developed small surface mount package ESD protection diode series which power dissipation are

1W (DZ2W series) or 2W (DZ24 series), mainly used for surge absorption.

 

image

Features

  • 45% mounting area comparing with conventional 1W type (DZ2W series)
  • Zener voltage tolerance : ±5%
  • Zener voltage : 2.4V to 51V (DZ2W series)
                         4.7V to 51V (DZ24 series)
  • Halogen Free Package

Applications

  • Surge absorption circuit
  • Clipper circuit
  • Constant voltage circuit

 

For further information, please contact me or visit our website.

http://www.semicon.panasonic.co.jp/en/products/discrete/diodes/zenerdiodes/

 

Attachments:
imagePanasonic 1W 1W ESD protection diode.pdf