Circuit Protection
  • Technologies
  • More
Circuit Protection
Documents USFF 1206- 50mA low power loss, precise acting fuse
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Circuit Protection to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: schurter
  • Date Created: 11 Oct 2012 7:37 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:13 AM
  • Views 602 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

USFF 1206- 50mA low power loss, precise acting fuse

SCHURTER is expanding its extensive range of surface mount chip fuses with a unique model: the new 50 mA fuse in the USFF family clearly sets itself apart from standard commercial products through a lower voltage loss and an exact opening time. The USFF 1206 thus offers the safe solution for the optimal operation of sensitive electronic systems where such performance is critical.

 

With the new 50 mA version of the USFF 1206, SCHURTER is offering a true market innovation. The surface mount chip fuse sets itself apart from standard commercial products through a lower voltage loss and an exact opening time. The wire-bonding technology used in the USF 1206 allows stable, reliable operation at ambient temperatures from -55°C to 90°C, making it ideal for protection of applications, such as in sensors, ICs, and batteries. The new fuse is particularly well suited for the protection of smart metering systems. The USFF 1206 has cURus certification, is halogen-free and conforms to RoHS. With these characteristics, the USFF 1206 fuse is also an excellent choice for lead-free systems.

 

Technical features and benefits:

- Low voltage drop of 75 mV (250 mA) to 430 mV (50 mA)

- Very fast, precise opening

- Rated currents from 50 to 250 mA

- Voltages up to 125 VAC / 63 VDC

- Breaking capacity of 100 A @ rated voltage

- Super-Quick-Acting (FF) characteristics according to UL 248-14

 

Applications:

- Smart meters

- Battery protection

- Sensors

- Mobile devices

- Semiconductor protection

 

Resources:

Technical data http://www.schurter.com/pdf/english/typ_USFF_1206.pdf

Product news http://www.schurter.com/New-Products/Fuses-Fuseholders

  • fuse
  • circuit
  • protection
  • Share
  • History