Circuit Protection
  • Technologies
  • More
Circuit Protection
Documents Axial Lead Fuses
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Circuit Protection to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rbennett
  • Date Created: 17 Dec 2010 10:00 AM Date Created
  • Last Updated Last Updated: 17 Dec 2010 10:50 AM
  • Views 1348 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Axial Lead Fuses

Littelfuse

Time-Lag - Slo-Blo 5 x 20mm 215SP Series

image

 

The 215 SP Series is 5 x 20mm, ceramic base, time-lag type single pigtail cartridge fuse. It is designed to complement the existing 215 Series traditional pigtail fuses. The 215SP Series fuse has one cap at each terminal side. By doing away with conventional overcapping, 215SP Series is a fuse with a more compact footprint.

 

Features:

  • Designed to International (IEC) Standards for use globally
  • Meets the IEC60127-2, Sheet 5 specification for time-lag fuses

 

Applications:
Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

 

  • Axial lead
  • Ceramic body
  • 5 x 20mm body
  • 40mm lead length
  • 1500A @ 250V ac Interrupting capacity
  • Operating temperature -55ºC to +125ºC
  • PSE, CQC, CSA, VDE, CE Approved. UL Recognised

 

 

Current RatingPart NumberCheck Price
1A0215001.MXESPP.TA000185-8069185-8069
1.25A02151.25MXESPP.TA000185-8070185-8070
1.6A021501.6MXESPP.TA000185-8071185-8071
2A0215002.MXESPP.TA000185-8072185-8072
2.5A021502.5MXESPP.TA000185-8073185-8073
3.15A02153.15MXESPP.TA000185-8074185-8074
4A0215004.MXESPP.TA000185-8076185-8076
5A0215005.MXESPP.TA000185-8077185-8077
6.3A021506.3MXESPP.TA000185-8078185-8078
8A0215008.MXESPP.TA000185-8079185-8079
10A0215010.MXESPP.TA000185-8080185-8080

 

 

 

Data Sheet

  • ul_recognised
  • time_lag
  • 215sp
  • 5x20mm
  • ce
  • single_pigtail
  • axial_lead
  • cartridge_fuse
  • vde
  • ceramic_body
  • 215sp_series
  • littelfuse
  • csa
  • pse
  • cqc
  • slo_blo
  • Share
  • History